TE Connectivity 6-66461-3 Jack Reliable Connectivity Solution 1 pc

Order Code:

07-4836

Brand: TE Connectivity MPN: 6-66461-3 EAN-13: 2050006485262
Qty Unit Price (Ex VAT)
3+ £1.53
250+ £1.29
1250+ £0.945
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 10 weeks

The Jack 6-66461-3 from TE Connectivity is a socket contact designed for reliable electrical connections. It features robust construction, ensuring optimal performance in various electronic applications. Typically used in automotive and industrial settings, it facilitates secure and durable connector interfaces.
No. of Ways 3
Circuit Application Power & Signal
Connection Wire
Contact Base Material Brass
Contact Current Rating (Max) 13
Contact Finish Gold (Au)
Contact Gender Female
Contact Material Brass
Contact Mating Area Plating Material Gold (Au)
Contact Mating Area Plating Material Thickness 30
Contact Plating Gold, Tin
Contact Shape Square
Contact Shape & Form Square
Contact Type Socket
Contact Underplating Material Nickel
Contact Underplating Material Thickness 50
Current Rating 13a
ELV Compliant
Gender Female
Lead Free Lead Free
Length 39.24mm
Max. temperature +150°C
Min. temperature -55°C
Mount Cable
Nominal Current 13A
Operating Temperature Range -67 – 302
Orientation Straight
Package Quantity 1000
Package/Case 062
Packaging Carton
Packaging Method Carton
Packaging Quantity 1000
Product Terminates To Wire & Cable
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Series Multimate III+
Shielding Unshielded
Strain Relief No (Without)
Termination Wire Wrap
Termination Method to Wire & Cable Wire Wrap
Type Socket contact
Wire Insulation Support Without
Wire Size 32
Wire/Cable Type Discrete

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot