TE Connectivity 6-6609107-8 Line Filter+Switch, 2 Fuses, IEC Socket, 250V 6A

MPN
6-6609107-8
EAN-13
2050000425158
Order Code
13-0764
Country of Origin
Mexico
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £31.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 82 in stock

The TE Connectivity 6-6609107-8 line filter integrates a switch, two fuses, and an IEC socket designed for 250 V AC and 6 A. Its primary function is to minimise electromagnetic interference, making it suitable for electronic equipment that requires EMI suppression. Typical applications include use in power supply units and other electrical devices that need reliable connection and filtering.
Type Line filter
Current Rating 6A
Connection Type C CEE 7/16 plug 6.3mm
Fitting type (details) Snap in
Misc Attribute PS0SXDS6B=C1175
Mounting Type Snap-in
Nominal Voltage 250V AC
Nominal voltage (details) 250V AC
Shielding Full shielding

Reviews

Be the first to submit a review

Trustpilot