TE Connectivity 6-6447143-3 PCB Connector 6 Contacts Male Solder Plug Unshrouded

MPN
6-6447143-3
Order Code
14-6144
Country of Origin
Japan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
30+ £4.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 30
Despatched within 5 working days - 3,905 in stock

TE Connectivity's 6-6447143-3 is a printed circuit board connector with 6 male contacts.

It features a solder plug and is unshrouded, suitable for easy integration onto PCBs.

The robust design and reliable connection make it ideal for use in telecommunications and data networking equipment.

Its versatility allows it to be used in various electronic applications.


Type DC Jack Connectors
Number of Positions 6
Pitch 2.5
Number of Rows 1
Mouning Orientation Right Angle
Centerline (Pitch) 63.5mm
Circuit Application Power & Signal
Colour Black
Connector & Contact Terminates To Printed Circuit Board
Connector & Housing Type Plug
Connector System Board-to-Board
Contact Current Rating (Max) 1
Contact Material Copper Alloy
Contact Plating Gold
Contact Post Length 2mm
ELV Compliant
Flammability Rating UL94 V-0
Housing colour Black
Insulation Material Thermoplastic
Maximum Operating Temperature 105°C
Minimum Operating Temperature -40°C
Mount Through Hole
Operating Voltage 30
Packaging Tray
PCB Mount Retention Without
Radiation Hardening No
RoHS Compliant Yes
Termination Press-Fit
Voltage Rating 125v

Reviews

Be the first to submit a review

Trustpilot