TE Connectivity 6-5535512-4 Headers Female Shrouded 2X10P Right-Angle T/H

MPN
6-5535512-4
Order Code
14-4242
Country of Origin
China
Qty Unit Price (Ex VAT)
180+ £2.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 180
Despatched within 5 working days - 1,215 in stock

TE Connectivity's component 6-5535512-4 is a female shrouded header with a 2x10 pin configuration.

It features a right-angle orientation and is designed for through-hole mounting.

This header ensures secure and reliable connections in electronic assemblies.

It is typically used in computer peripherals, automotive electronics, and industrial equipment.


Type PCB Headers & Receptacles
Pitch 2.54mm
Number of Ways 10
Number of Rows 2
Mounting Type Board Mount
Mounting Direction Horizontal
Approvals CSA
Boss No (Without)
Circuit Application Signal
Compatible With Approved Standards Products UL E28476
Connector & Contact Terminates To Printed Circuit Board
Connector Height .238
Connector Product Type Connector Assembly
Connector Profile Standard
Connector System Board-to-Board
Contact Base Material Phosphor Bronze
Contact Current Rating 2a
Contact Current Rating (Max) 2
Contact Finish - Mating GOLD
Contact Material Bronze
Contact Mating Area Plating Material Gold (Au)
Contact Mating Area Plating Material Thickness 30
Contact Plating Gold, Tin
Contact Post Length 2.92mm
Contact Shape Square
Contact Shape & Form Short Point
Contact Type Socket
Current Rating 2a
Depth 8.13mm
ELV Compliant
Flammability Rating UL94 V-0
Gender Receptacle
Height 0.238inch
High Temperature Compatible Yes
Housing Color Black
Housing Material Polyester GF
Insulation Color Black
Insulation Material Glass
Insulation Resistance 5000
Length 12.7mm
Mating Alignment Without
Mating Square Post Dimension .025
Maximum Operating Temperature 125°C
Minimum Operating Temperature -65°C
Mount Through Hole
Number of Contacts 10
Number of Positions 10
Operating Temperature Range -67 – 257
Operating Voltage 333
Orientation Right Angle
Package Quantity 45
Packaging Rail/Tube
Packaging Method Tube
Packaging Quantity 45
PCB Connector Type PCB Mount Receptacle
PCB Contact Termination Area Plating Material Tin
PCB Contact Termination Area Plating Material Thickness 3.81 – 7.62
PCB Mount Alignment Without
PCB Mount Retention Without
PCB Mounting Orientation Right Angle
PCB Thickness 2.4mm
PCB Thickness (Recommended) .055 – .094
Plating Thickness 7.62um
Primary Product colour Black
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Row Spacing 2.54mm
Row-to-Row Spacing .31
Sealable No
Series AMPMODU MOD II
Stackable Yes
Tail Length 2.92mm
Termination Solder
Termination Method to PCB Through Hole - Solder
Termination Post & Tail Length .115
UL Flammability Rating UL 94V-0

Reviews

Be the first to submit a review

Trustpilot