TE Connectivity 6-535541-0 Connector Female 12Pos 1Row ThruHole Shrouded

MPN
6-535541-0
Order Code
14-4390
Country of Origin
China
Qty Unit Price (Ex VAT)
126+ £1.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 126
Available to back orderBack order, lead time 4 months

TE Connectivity's 6-535541-0 is a female connector with 12 positions in a single row.

It features a through-hole configuration with a shrouded design for added protection.

This connector is commonly used in circuit board applications for secure and reliable connections.

It is designed to accommodate low to medium power applications in various electronic devices.


Pitch 2.54mm
No. of Rows 1
No. of Ways 12
Approvals CSA
Boss No (Without)
Circuit Application Signal
Color Black
Compatible With Approved Standards Products UL E28476
Connector & Contact Terminates To Printed Circuit Board
Connector Height .14
Connector Mounting Type Board Mount
Connector Product Type Connector Assembly
Connector Profile Standard
Connector System Board-to-Board
Contact Base Material Phosphor Bronze
Contact Current Rating 3a
Contact Current Rating (Max) 3
Contact Finish - Mating GOLD
Contact Layout Inline
Contact Material Bronze
Contact Mating Area Plating Material Gold (Au)
Contact Mating Area Plating Material Thickness 30
Contact Plating Gold, Tin
Contact Post Length 0.125inch
Contact Shape Square
Contact Shape & Form Square
Contact Style Socket
Contact Type Socket
Current Rating 2a
Depth 3.56mm
Dielectric Withstanding Voltage (Max) 750
ELV Compliant
Flammability Rating UL94 V-0
Gender Receptacle
Height 3.56mm
High Temperature Compatible No
Housing Color Black
Housing Material Polyester GF
Insulation Color Black
Insulation Material Glass
Insulation Resistance 5000
Lead Length 3.175mm
Length 30.48mm
Mating Alignment Without
Mating Square Post Dimension .025
Maximum Operating Temperature 125°C
Minimum Operating Temperature -65°C
Mount Through Hole
Number of Contacts 12
Number of Positions 12
Number of Rows 1
Operating Supply Voltage 333v
Operating Temperature Range -85 – 257
Operating Voltage 333
Orientation Straight
Package Quantity 18
Packaging Rail/Tube
Packaging Method Tube
Packaging Quantity 18
PCB Connector Type PCB Mount Receptacle
PCB Contact Termination Area Plating Material Tin
PCB Contact Termination Area Plating Material Thickness 3.81 – 7.62
PCB Mount Alignment Without
PCB Mount Orientation Vertical
PCB Mount Retention Without
PCB Mounting Orientation Vertical
PCB Thickness 2.4mm
PCB Thickness (Recommended) .055 – .094
Plating Gold
Plating Thickness 50um
Primary Product colour Black
Radiation Hardening No
RoHS Compliant Yes
Sealable No
Series AMPMODU MOD IV
Stackable Yes
Tail Length 3.3mm
Termination Solder
Termination Method to PCB Through Hole - Solder
Termination Post & Tail Length .125
Type PCB Headers & Receptacles
UL Flammability Rating UL 94V-0
Voltage Rating 750v
Width 3.56mm

Reviews

Be the first to submit a review

Trustpilot