TE Connectivity 6-5353606-6 Connector Female Unshrouded Compact Design

MPN
6-5353606-6
Order Code
14-1957
Country of Origin
China
Qty Unit Price (Ex VAT)
10+ £23.65
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Despatched within 5 working days - 356 in stock

The TE Connectivity 6-5353606-6 is a female unshrouded connector with a compact design, offering a reliable electrical connection.

This part features a robust construction, ensuring durability and stability in various applications.

Typical applications include use in industrial equipment and electronic devices, where space-saving and secure connections are essential.

Its efficient design makes it suitable for environments requiring high-performance connectivity solutions.


Pitch 0.508mm
No. of Ways 220
Boss Yes (With)
Connector & Contact Terminates To Printed Circuit Board
Connector Height .157
Connector Product Type Connector Assembly
Connector System Board-to-Board
Contact Base Material Copper Alloy
Contact Current Rating 500mA
Contact Current Rating (Max) .5
Contact Layout Inline
Contact Material Copper Alloy
Contact Mating Area Length 1.3
Contact Mating Area Plating Material Gold (Au)
Contact Mating Area Plating Material Thickness 7.87
Contact Plating Gold
Contact Style Socket
Contact Type Socket
Dielectric Withstanding Voltage (Max) 200
ELV Compliant
Flammability Rating UL94 V-0
Gender Female
Height 0.157inch
Housing Material High Temperature Thermoplastic
Insulation Resistance 2
Mated Stacking Heights 4mm
Mating Alignment With
Mating Alignment Type Polarization
Mating Square Post Dimension .035
Maximum Operating Temperature 85°C
Minimum Operating Temperature -40°C
Mount Surface Mount
Number of Contacts 220
Number of Positions 220
Number of Rows 2
Operating Supply Voltage 50v
Operating Temperature Range -40 – 185
Operating Voltage 50
Package Quantity 30
Packaging Tray
Packaging Method Tray
Packaging Quantity 30
PCB Connector Type PCB Mount Receptacle
PCB Contact Termination Area Plating Material Gold
PCB Contact Termination Area Plating Material Thickness 1.9685
PCB Mount Alignment With
PCB Mount Orientation Vertical
PCB Mount Retention With
PCB Mount Retention Type Solder Peg
PCB Mounting Orientation Vertical
Plating Gold
Plating Thickness 0.2um
Preloaded Yes
Primary Product colour Black
Radiation Hardening No
RoHS Compliant Yes
Series Free Height (FH)
Square Termination Post & Tail Dimension .006
Stack Height 0.157inch
Stackable Yes
Termination SMD/SMT
Termination Method to PCB Surface Mount
Type PCB Headers & Receptacles
UL Flammability Rating UL 94V-0

Reviews

Be the first to submit a review

Trustpilot