TE Connectivity's 6-2271129-2 is a right-angle, female M12 connector with 12 poles, suitable for unshrouded arrangements.
It features a PG9 thread type and is designed for reliable signal and power transmission.
This connector is typically used in industrial automation and control systems.
Its robust construction ensures dependable performance in demanding environments.
| Type |
Standard Circular Connectors |
| Number of Contacts |
12 |
| Connector Size |
M12 |
| Gender |
Female |
| Assembly Type |
Electrical Connector |
| Circuit Application |
Signal |
| Circular Connector Contact Type |
Socket |
| Circular Connector Insulation Material Type |
Polyamide 66 GF25 |
| Circular Connector Shell Size |
20 |
| Circular Connector Type |
Receptacle |
| Compatible With Approved Standards Products |
IEC |
| Connector & Contact Terminates To |
Wire & Cable |
| Connector Mounting Type |
Cable Mount (Free-Hanging) |
| Connector Product Type |
Connector Assembly |
| Connector System |
Cable-to-Cable |
| Contact Current Rating (Max) |
1.5 |
| Contacts Preloaded |
Yes |
| Factory Installed Backshell |
With |
| Hermetically Sealed |
Yes |
| Mating Alignment |
With |
| Mating Alignment Type |
Keyed |
| Mating Retention |
With |
| Mating Retention Type |
Threaded |
| Military Spec |
False |
| Number of Positions |
12 |
| Number of Power Positions |
0 |
| Number of Signal Positions |
12 |
| Operating Temperature Range |
-40 – 185 |
| Polarization Code |
A |
| Prewired |
No |
| Primary Product colour |
Metalized Silver |
| REACH |
not_compliant |
| Reverse Gender |
Yes |
| ROHS |
Yes |
| Sealable |
Yes |
| Shell Base Material |
Zinc Alloy |
| Shell Plating Material |
Nickel |
| Shell Type |
Metal |
| Shielded |
Yes |
| Termination Method to Wire & Cable |
Solder |
| Wire Size |
24 |