TE Connectivity 6-2271123-2 M12 Plug Connector 12-Pin Right Angle

Image Representative of Range

TE Connectivity 6-2271123-2 M12 Plug Connector 12-Pin Right Angle

MPN
6-2271123-2
EAN-13
2050003733243
Order Code
07-4732
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Was Unit Price (Ex VAT)
1+ £93.56 £87.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

TE Connectivity manufactures the 6-2271123-2 sensor/actuator connector, an M12 plug with a right angle design. This connector features 12 pins and is commonly used for robust industrial applications requiring secure, reliable connections. Suitable for automation systems, it ensures efficient communication between sensors and actuators.
Type Plug, right angle
Number of Contacts 12
Connector Size M12
Gender Plug
Assembly Type Electrical Connector
Circuit Application Signal
Circular Connector Contact Type Pin
Circular Connector Insulation Material Type Polyamide 66 GF25
Circular Connector Shell Size 20
Circular Connector Type Plug
Compatible With Approved Standards Products IEC
Connection Soldering
Connection Side A M12 plug, right angle
Connection Side B Customisable
Connector & Contact Terminates To Wire & Cable
Connector cross-section (max.) 0.25mm²
Connector Mounting Type Cable Mount (Free-Hanging)
Connector Product Type Connector Assembly
Connector standard Sensor connector
Connector System Cable-to-Cable
Contact Current Rating (Max) 1.5
Contact Material CuZn (brass)
Contacts Preloaded Yes
Current Rating 2A
Factory Installed Backshell With
Hermetically Sealed Yes
IP Rating IP67
Mating Alignment With
Mating Alignment Type Keyed
Mating Retention With
Mating Retention Type Threaded
Maximum Temperature +85°C
Military Spec False
Min. temperature -40°C
Nominal Voltage 30V
Number of Positions 12
Number of Power Positions 0
Number of Signal Positions 12
Operating Temperature Range -40 – 185
Polarization Code A
Prewired No
Primary Product colour Metalized Silver
REACH not_compliant
Reverse Gender Yes
ROHS Yes
Seal Type Screw-on
Sealable Yes
Shell Base Material Zinc Alloy
Shell Plating Material Nickel
Shell Type Metal
Shielded Yes
Termination Method to Wire & Cable Solder
Thread type connection side M12
Wire Size 26 – 22

Reviews

Be the first to submit a review

Trustpilot