TE Connectivity 6-1768046-6 STD17Y-COLON Female Connector Shrouded 17 Way

MPN
6-1768046-6
Order Code
14-7298
Country of Origin
Germany
Qty Unit Price (Ex VAT)
900+ £0.144
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 900
Despatched within 5 working days - 1,300 in stock

The TE Connectivity 6-1768046-6 is a standard 17-way shrouded female connector.

It features a highly reliable connection suitable for various electronic applications.

Designed for robustness and durability, it is ideal for use in industrial and automotive settings.

The connector supports secure mating and efficient electrical performance.


Marker Colour Yellow
Material Polyoxymethylene
Maximum Operating Temperature 106°C
Minimum Operating Temperature -40°C

Reviews

Be the first to submit a review

Trustpilot