TE Connectivity 6-1768046-5 STD17Y-C Connector Male Shrouded 12 Positions

Order Code:

15-3817

Brand: TE Connectivity MPN: 6-1768046-5
Qty Unit Price (Ex VAT)
850+ £0.198
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 850
950 in stock, despatched in 5 working days

The TE Connectivity 6-1768046-5 is a connector featuring a male shrouded design with 12 positions.

It is designed for secure and reliable electrical connections.

The connector is commonly used in industrial and automotive applications.

Its sturdy construction ensures durability and long-lasting performance.


Type Pre-Printed Markers
Compatible Cable Diameter Range .335 – .452
Marker Color Yellow
Material Polyoxymethylene
Max Operating Temperature 106°C
Min Operating Temperature -40°C
Packaging Method Box
Packaging Quantity 50

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot