TE Connectivity 6-176146-6 Automotive Connector Male Unshrouded .187 Plug 2P

MPN
6-176146-6
Order Code
14-1237
Country of Origin
Japan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
100+ £2.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Despatched within 5 working days - 300 in stock

The TE Connectivity 6-176146-6 is an automotive connector designed as a male unshrouded plug with a .187-inch terminal size.

It features a 2-position configuration, ideal for providing secure and reliable electrical connections in automotive applications.

This connector is typically used in vehicle harnessing and other transportation circuit systems.

It is known for its durability and compatibility with various automotive electronic setups.


Type Automotive Connector
Number of Contacts 2
Gender Male
Number of Rows 1
Body Material PBT
Circuit Application Signal
Colour Grey
Connector System Wire-to-Wire
Contact Type Plug
Current Rating 25a
Depth 31.6mm
ELV Compliant
Flammability Rating UL94 V-2
Height 27.5mm
Housing Color Grey
Hybrid Connector No
Lead Free Not Applicable
Length 31.6mm
Material Plastic
Mating Tab Width 4.8mm
Maximum Operating Temperature 221°C
Minimum Operating Temperature -22°C
Mount Free Hanging, Cable
Orientation Straight
Package Quantity 50
Packaging Tray
Pitch 7.9mm
Polarized Yes
RoHS Compliant Yes
Sealable Yes (With)
Series EconoSeal III 187
Serviceable Yes
Strain Relief No (Without)
Termination Quick Connect
Width 1.087inch
Wire Gauge (AWG) 20AWG

Reviews

Be the first to submit a review

Trustpilot