TE Connectivity 6-1437665-9 JC6 Barrier Terminal Block 8P Shrouded 300V

MPN
6-1437665-9
Order Code
15-2185
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
30+ £6.43
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 30
Available to back orderBack-order availability date - 30/08/2026

The TE Connectivity 6-1437665-9 barrier terminal block features eight poles and a shrouded design, ensuring safety and ease of use.

It is rated for 300 volts, making it suitable for various electrical installations.

This component is ideal for securing connections in control panels and distribution boards.

Its robust construction enhances reliability in both industrial and commercial settings.


Number of Circuits 8
Pitch 0.375inch
Current Rating 20a
Accessory Type Barrier Strip
Colour Black
Contact Material Steel
Contact Plating Tin, Chromate
Depth 36.32mm
Flammability Rating UL94 V-0
Insulation Material Thermoplastic
Length 93.7mm
Max Supply Voltage 300v
Mount Panel, Chassis
Number of Rows 1
Number of Wire Entries 8
Orientation Straight
Package Quantity 140
Packaging Bulk
Radiation Hardening No
RoHS Compliant Yes
Series JC6, Buchanan
Terminal Finish Zinc
Terminal Material Steel
Termination Faston
Voltage Rating 300v
Wire Gauge (Max) 22AWG
Wire Gauge (Min) 12AWG

Reviews

Be the first to submit a review

Trustpilot