The TE Connectivity 6-1393644-6 connector is a 64-contact plug that is male and unshrouded.
It is designed for reliable signal transmission and easy integration into various electronic systems.
This connector is ideal for use in telecommunications and data networking applications.
With robust construction, it ensures durability and long-term performance.
| Type |
Eurocard Connectors |
| Number of Positions |
64 |
| Mounting Angle |
Straight |
| Pitch |
.1 |
| Centerline (Pitch) |
2.54mm |
| Circuit Application |
Signal |
| Compatible With Approved Standards Products |
UL E28476 |
| Connector & Contact Terminates To |
Printed Circuit Board |
| Connector & Housing Type |
Plug |
| Connector Height |
.453 |
| Connector Length |
3.7 |
| Connector Mounting Type |
Board Mount |
| Connector System |
Board-to-Board |
| Connector Width |
.317 |
| Contact Base Material |
Phosphor Bronze |
| Contact Layout |
Inline |
| Contact Material |
Bronze |
| Contact Mating Area Plating Material |
Gold Flash over Palladium Nickel |
| Contact Mating Area Plating Material Thickness |
29.92 |
| Contact Mating Length |
4.93mm |
| Contact Plating |
Gold, Tin, Lead |
| Contact Post Length |
3mm |
| Contact Type |
Pin |
| Contact Underplating Material |
Nickel |
| Contact Underplating Material Thickness |
50 |
| Current Rating |
2a |
| Depth |
12.7mm |
| Flammability Rating |
UL94 V-0 |
| Gender |
Male |
| Height |
0.453inch |
| Housing Colour |
Grey |
| Housing Material |
Polyester GF |
| Insulation Material |
PBT |
| Lead Length |
3mm |
| Length |
3.7inch |
| Make First / Break Last |
No |
| Material |
Polyester |
| Mating Alignment |
With |
| Mating Alignment Type |
Polarization |
| Mating Retention |
Without |
| Max Operating Temperature |
125°C |
| Max Voltage Rating (AC) |
250v |
| Min Operating Temperature |
-55°C |
| Mount |
Through Hole |
| Number of Columns |
32 |
| Number of Contacts |
64 |
| Number of Rows |
2 |
| Number of Signal Positions |
64 |
| Operating Temperature Range |
-67 – 221 |
| Orientation |
Right Angle |
| Package Quantity |
2000 |
| Packaging |
Tray |
| Packaging Method |
Box & Tray |
| Panel Mount Feature |
Without |
| PCB Contact Termination Area Plating Material |
Tin-Lead |
| PCB Contact Termination Area Plating Material Thickness |
100 |
| PCB Mount Alignment |
Without |
| PCB Mount Orientation |
Right Angle |
| PCB Mounting Orientation |
Right Angle |
| PCB Thickness |
0.062inch |
| PCB Thickness (Recommended) |
.062 |
| Plating Thickness |
0.76um |
| Reach SVHC Compliant |
No |
| RoHS Compliant |
Yes |
| Sealable |
No (Without) |
| Series |
Eurocard |
| Shielded |
No |
| Shielding |
Unshielded |
| Tail Length |
0.118inch |
| Termination |
Solder |
| Termination Method to PCB |
Through Hole - Solder |
| Termination Post & Tail Length |
.118 |
| UL Flammability Rating |
UL 94V-0 |
| Underplate Material |
Nickel |
| Voltage Rating |
250v |
| Width |
0.317inch |
To use this facility please Sign In.
Sign In