The TE Connectivity 6-106507-2 is a D-sub connector with 25 female contacts, designed for unshrouded applications.
It features high-density pin configurations suitable for compact designs.
This connector is commonly used in data communication and industrial equipment connections.
Its robust construction ensures reliable performance in demanding environments.
| Plug / Socket |
Receptacle |
| Mounting Type |
Board Mount |
| No. of Ways |
25 |
| Mounting Direction |
Right Angle |
| Plating Material |
Tin |
| Centerline (Pitch) |
2.7686mm |
| Circuit Application |
Signal |
| Color |
Black |
| Compatible With Approved Standards Products |
DIN 41652 |
| Connector & Contact Terminates To |
Printed Circuit Board |
| Connector Profile |
Standard |
| Connector System |
Cable-to-Board |
| Contact Base Material |
Phosphor Bronze |
| Contact Current Rating (Max) |
6 |
| Contact Material |
Bronze |
| Contact Mating Area Plating Material |
Gold Flash |
| Contact Plating |
Gold, Tin |
| Contact Shape & Form |
Round |
| Contact Type |
Signal |
| Dielectric Material |
Glass |
| Durability rating |
200 |
| ELV |
Compliant |
| Flammability Rating |
UL94 V-0 |
| Gender |
Female |
| Housing Color |
Black |
| Housing Material |
Polyester GF |
| Length |
53.1mm |
| Mating Alignment |
With |
| Mating Retention |
Without |
| Mating Retention Type |
Threaded Insert, 4-40 UNC |
| Maximum Operating Temperature |
105°C |
| Minimum Operating Temperature |
-55°C |
| Mount |
Through Hole, Panel |
| Number of Contacts |
25 |
| Number of Ports |
1 |
| Number of Positions |
25 |
| Number of Rows |
2 |
| Operating Temperature Range |
-67 – 221 |
| Orientation |
Right Angle |
| Packaging |
Tray |
| Packaging Method |
Tray |
| Packaging Quantity |
30 |
| PCB Mount Alignment |
With |
| PCB Mount Retention |
With |
| PCB Mount Retention Type |
Threaded Insert |
| PCB Thickness (Recommended) |
.062 |
| Pitch |
2.76mm |
| Primary Product colour |
Black |
| Radiation Hardening |
No |
| Row-to-Row Spacing |
.1 |
| Series |
AMPLIMITE HD-20 |
| Termination |
Solder |
| Termination Method to PCB |
Through Hole - Solder |
| Termination Post & Tail Length |
.126 |
| Type |
D-Shaped Connectors |
| UL Flammability Rating |
UL 94V-0 |
| Voltage Rating |
125v |