TE Connectivity 6-104935-0 is a male shrouded latching header with 10 positions and 30 microns of gold plating for enhanced durability and conductivity.
It is designed without a hold-down feature, making it suitable for applications requiring easy disconnection.
Typical uses include electronics and communication equipment where robust and reliable connections are required.
The latch provides secure mating, preventing accidental disconnection in dynamic environments.
| Type |
PCB Headers & Receptacles |
| Number of Positions |
10 |
| Pitch |
2.54mm |
| Orientation |
Right Angle |
| Backwall/Post Interruptions |
No (Without) |
| Centerline (Pitch) |
2.54mm |
| Circuit Application |
Signal |
| Compatible With Approved Standards Products |
UL E28476 |
| Connector & Contact Terminates To |
Printed Circuit Board |
| Connector Height |
.275 |
| Connector Length |
1.1 |
| Connector Mounting Type |
Board Mount |
| Connector Product Type |
Connector Assembly |
| Connector System |
Wire-to-Board |
| Contact Base Material |
Brass |
| Contact Current Rating |
3a |
| Contact Current Rating (Max) |
3 |
| Contact Finish - Mating |
GOLD |
| Contact Gender |
Male |
| Contact Material |
Brass |
| Contact Mating Area Length |
.23 |
| Contact Mating Area Plating Material |
Gold (Au) |
| Contact Mating Area Plating Material Thickness |
30 |
| Contact Mating Length |
0.23inch |
| Contact Plating |
Gold, Tin, Matte |
| Contact Retention |
Yes (With) |
| Contact Shape |
Square |
| Contact Shape & Form |
Square |
| Contact Type |
Pin |
| Depth |
13.59mm |
| Dielectric Withstanding Voltage (Max) |
600 |
| ELV |
Compliant |
| Flammability Rating |
UL94 V-0 |
| Header Type |
Fully Shrouded |
| Height |
13.59mm |
| Housing Color |
Black |
| Housing Material |
Thermoplastic |
| Insulation Color |
Black |
| Insulation Material |
Thermoplastic |
| Insulation Resistance |
5000 |
| Length |
27.94mm |
| Mating Alignment |
With |
| Mating Alignment Type |
Latched |
| Mating Retention |
With |
| Mating Retention Type |
Polarized Lock |
| Mating Square Post Dimension |
.025 |
| Maximum Operating Temperature |
105°C |
| Minimum Operating Temperature |
-65°C |
| Mount |
Through Hole |
| Number of Contacts |
10 |
| Number of Rows |
1 |
| Operating Temperature Range |
-85 – 221 |
| Package Quantity |
19 |
| Packaging |
Rail/Tube |
| Packaging Method |
Tube |
| Packaging Quantity |
19 |
| PCB Connector Type |
PCB Mount Header |
| PCB Contact Termination Area Plating Material |
Tin |
| PCB Contact Termination Area Plating Material Finish |
Matte |
| PCB Contact Termination Area Plating Material Thickness |
100 – 200 |
| PCB Mount Alignment |
Without |
| PCB Mount Orientation |
Right Angle |
| PCB Mount Retention |
Without |
| PCB Mounting Orientation |
Right Angle |
| PCB Thickness |
0.062inch |
| PCB Thickness (Recommended) |
.062 |
| Primary Product colour |
Black |
| RoHS Compliant |
Yes |
| Row Spacing |
0.1inch |
| Sealable |
No |
| Series |
AMPMODU MTE |
| Square Termination Post & Tail Dimension |
.025 |
| Strain Relief |
No (Without) |
| Tail Length |
3.3mm |
| Termination |
Crimp |
| Termination Method to PCB |
Through Hole - Solder |
| Termination Post & Tail Length |
.13 |
| UL Flammability Rating |
UL 94V-0 |