TE Connectivity's 6-104549-0 is a surface-mount technology (SMT) connector with 100 positions arranged in a vertical, dual-row format.
This male shrouded header ensures secure connections and protection during handling.
Commonly used in data communication equipment and industrial applications, it offers reliable performance.
The connector is designed for easy integration into printed circuit boards.
| Type |
PCB Headers & Receptacles |
| Number of Positions |
100 |
| Pitch |
0.05inch |
| Number of Rows |
2 |
| Approvals |
CSA |
| Board Standoff |
Yes (With) |
| Centerline (Pitch) |
1.27mm |
| Circuit Application |
Power & Signal |
| Color |
Black |
| Compatible With Approved Standards Products |
UL E28476 |
| Connector & Contact Terminates To |
Printed Circuit Board |
| Connector Contact Load Condition |
Fully Loaded |
| Connector Mounting Type |
Board Mount |
| Connector Product Type |
Connector Assembly |
| Connector Profile |
Standard |
| Connector System |
Board-to-Board |
| Contact Base Material |
Phosphor Bronze |
| Contact Current Rating |
1a |
| Contact Current Rating (Max) |
1 |
| Contact Finish - Mating |
GOLD |
| Contact Material |
Bronze |
| Contact Mating Area Plating Material |
Gold (Au) |
| Contact Mating Area Plating Material Finish |
Bright |
| Contact Mating Length |
3.175mm |
| Contact Plating |
Gold, Tin, Matte |
| Contact Post Length |
0.1inch |
| Contact Protection |
Yes (With) |
| Contact Shape |
Circular |
| Contact Style |
Pin |
| Contact Type |
Pin |
| Contact Underplating Material |
Nickel |
| Current Rating |
1a |
| Depth |
8.73mm |
| Flammability Rating |
UL94 V-0 |
| Gasket |
No (Without) |
| Header Type |
Fully Shrouded |
| Height |
5.5mm |
| Housing Color |
Black |
| Housing Material |
Thermoplastic |
| Insulation Color |
Black |
| Insulation Material |
Polyphthalamide |
| Keyed |
No |
| Lead Free |
Lead Free |
| Lead Length |
2.54mm |
| Length |
9.9mm |
| Mating Alignment |
With |
| Mating Alignment Type |
Latched |
| Mating Connector Lock |
Yes (With) |
| Mating Retention |
With |
| Max Operating Temperature |
105°C |
| Max Voltage Rating (AC) |
30v |
| Min Operating Temperature |
-65°C |
| Mount |
Surface Mount |
| Number of Contacts |
100 |
| Operating Supply Voltage |
30v |
| Operating Temperature (Max) |
221 |
| Operating Temperature Range |
-85 – 221 |
| Operating Voltage |
30 |
| Orientation |
Straight |
| Package Quantity |
7 |
| Packaging |
Rail/Tube |
| Packaging Method |
Tube |
| Packaging Quantity |
7 |
| Panel Mount Feature |
Without |
| PCB Connector Type |
PCB Mount Header |
| PCB Contact Termination Area Plating Material |
Tin |
| PCB Contact Termination Area Plating Material Finish |
Matte |
| PCB Contact Termination Area Plating Material Thickness |
150 – 250 |
| PCB Mount Alignment |
With |
| PCB Mount Orientation |
Vertical |
| PCB Mount Retention |
With |
| PCB Mount Retention Type |
Hold-Down Post |
| PCB Mounting Orientation |
Vertical |
| PCB Thickness |
1.57mm |
| PCB Thickness (Recommended) |
1.57 |
| Primary Product colour |
Black |
| Radiation Hardening |
No |
| Reach SVHC Compliant |
Unknown |
| RoHS Compliant |
Yes |
| Row Spacing |
2.54mm |
| Row-to-Row Spacing |
.1 |
| Sealable |
No |
| Selectively Loaded |
No (Without) |
| Series |
AMPMODU System 50 |
| Shrouded End Dimension |
0.05inch |
| Stabilizers |
No (Without) |
| Strain Relief |
No (Without) |
| Termination |
Through Hole |
| Termination Method to PCB |
Surface Mount |
| Termination Post & Tail Length |
.1 |
| UL Flammability Rating |
UL 94V-0 |
| Voltage Rating |
500v |
| Voltage Rating (AC) |
30v |
To use this facility please Sign In.
Sign In