TE Connectivity 6-104363-1 MTE Connector Male Shrouded Latch 12 Positions .100CL

MPN
6-104363-1
Order Code
14-3280
Country of Origin
Mexico
Qty Unit Price (Ex VAT)
96+ £2.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 96
Available to back orderBack order, lead time 4 months

The TE Connectivity 6-104363-1 is a male shrouded latch connector with 12 positions at a 0.100-inch centreline.

It is designed to securely connect and align electrical circuits in an efficient manner.

This connector is typically utilised in applications requiring reliable wire-to-board connectivity, such as consumer electronics or computer peripherals.

Its robust construction ensures durability and effective performance in demanding environments.


Type PCB Headers & Receptacles
Number of Positions 12
Pitch 2.54
Number of Rows 1
Mouning Orientation Straight
Approvals CSA
Backwall/Post Interruptions No (Without)
Body Material Thermoplastic
Centerline (Pitch) 2.54mm
Circuit Application Signal
Compatible With Approved Standards Products UL E28476
Connector & Contact Terminates To Printed Circuit Board
Connector Height .535
Connector Mounting Type Board Mount
Connector Product Type Connector Assembly
Connector System Wire-to-Board
Contact Base Material Brass
Contact Current Rating 3a
Contact Current Rating (Max) 3
Contact Finish - Mating GOLD
Contact Gender Male
Contact Material Brass
Contact Mating Area Length .23
Contact Mating Area Plating Material Gold (Au)
Contact Mating Area Plating Material Thickness 15
Contact Mating Length 0.23inch
Contact Plating Gold, Tin, Matte, Lead
Contact Retention Yes (With)
Contact Shape Square
Contact Shape & Form Square
Contact Style Pin
Contact Type Pin
Current Rating 3a
Depth 6.65mm
Dielectric Withstanding Voltage (Max) 600
ELV Compliant
Flammability Rating UL94 V-0
Gender Male
Header Type Fully Shrouded
Height 13.59mm
Housing Color Black
Housing Material Thermoplastic
Insulation Color Black
Insulation Material Thermoplastic
Insulation Resistance 5000
Length 33.02mm
Mating Alignment With
Mating Alignment Type Latched
Mating Retention With
Mating Retention Type Polarized Lock
Mating Square Post Dimension .025
Maximum Operating Temperature 105°C
Minimum Operating Temperature -65°C
Mount Surface Mount, Through Hole
Operating Temperature Range -85 – 221
Package Quantity 16
Packaging Rail/Tube
Packaging Method Tube
Packaging Quantity 16
Panel Mount Feature Without
PCB Connector Type PCB Mount Header
PCB Contact Termination Area Plating Material Tin
PCB Contact Termination Area Plating Material Finish Matte
PCB Contact Termination Area Plating Material Thickness 100 – 200
PCB Mount Alignment Without
PCB Mount Orientation Vertical
PCB Mount Retention Without
PCB Mounting Orientation Vertical
PCB Thickness 0.062inch
PCB Thickness (Recommended) .062
Plating Gold
Plating Thickness 5.08um
Primary Product colour Black
Reach SVHC Compliant No
RoHS Compliant Yes
Row Spacing 0.1inch
Sealable No
Series AMPMODU MTE
Square Termination Post & Tail Dimension .025
Strain Relief No (Without)
Tail Length 3.3mm
Termination Crimp
Termination Method to PCB Through Hole - Solder
Termination Post & Tail Length .13
UL Flammability Rating UL 94V-0
Voltage Rating 250v
Width 1.3inch

Reviews

Be the first to submit a review

Trustpilot