TE Connectivity 6-104068-2 is a male vertical connector featuring 2 rows with 13 positions.
It is designed for through-hole mounting and is unshrouded.
This connector is commonly used in electronic circuit board applications.
Its reliable connection capabilities make it suitable for various industrial and commercial uses.
| Type |
PCB Headers & Receptacles |
| Number of Positions |
26 |
| Pitch |
0.05inch |
| Orientation |
Straight |
| Approvals |
CSA |
| Board Standoff |
Yes (With) |
| Centerline (Pitch) |
1.27mm |
| Circuit Application |
Signal |
| Color |
Black |
| Compatible With Agency/Standards Products |
CSA |
| Compatible With Approved Standards Products |
UL E28476 |
| Connector & Contact Terminates To |
Printed Circuit Board |
| Connector Contact Load Condition |
Fully Loaded |
| Connector Mounting Type |
Board Mount |
| Connector Product Type |
Connector Assembly |
| Connector Profile |
Standard |
| Connector System |
Board-to-Board |
| Contact Base Material |
Copper Alloy |
| Contact Current Rating |
1a |
| Contact Current Rating (Max) |
3.6 |
| Contact Material |
Copper Alloy |
| Contact Mating Area Plating Material |
Gold (Au) |
| Contact Mating Area Plating Material Thickness |
30 |
| Contact Mating Length |
0.1inch |
| Contact Plating |
Gold, Tin |
| Contact Post Length |
0.1inch |
| Contact Protection |
Yes (With) |
| Contact Shape |
Round |
| Contact Shape & Form |
Rectangular |
| Contact Type |
Pin |
| Contact Underplating Material |
Nickel |
| Current Rating |
1a |
| Depth |
8.73mm |
| Dielectric Withstanding Voltage (Max) |
500 |
| ELV |
Compliant |
| Flammability Rating |
UL94 V-0 |
| Gasket |
No (Without) |
| Gender |
Male |
| Header Type |
Fully Shrouded |
| Housing Color |
Black |
| Housing Material |
LCP |
| Insulation Resistance |
5000 |
| Keyed |
No |
| Lead Free |
Lead Free |
| Length |
22.7mm |
| Mating Alignment |
With |
| Mating Alignment Type |
Polarization |
| Mating Connector Lock |
Yes (With) |
| Mating Retention |
With |
| Mating Retention Type |
Latch |
| Mating Square Post Dimension |
.015 |
| Max Operating Temperature |
105°C |
| Max Voltage Rating (AC) |
30v |
| Min Operating Temperature |
-65°C |
| Mount |
Through Hole |
| Number of Contacts |
26 |
| Number of Rows |
2 |
| Operating Temperature Range |
-85 – 221 |
| Operating Voltage |
30 |
| Package Quantity |
23 |
| Packaging |
Rail/Tube |
| Packaging Method |
Tube |
| Packaging Quantity |
23 |
| PCB Connector Type |
PCB Mount Header |
| PCB Contact Termination Area Plating Material |
Tin |
| PCB Contact Termination Area Plating Material Finish |
Matte |
| PCB Contact Termination Area Plating Material Thickness |
150 – 250 |
| PCB Mount Alignment |
Without |
| PCB Mount Orientation |
Vertical |
| PCB Mount Retention |
Without |
| PCB Mounting Orientation |
Vertical |
| PCB Thickness |
1.397mm |
| PCB Thickness (Recommended) |
.062 |
| Primary Product colour |
Black |
| Radiation Hardening |
No |
| Reach SVHC Compliant |
No |
| RoHS Compliant |
Yes |
| Row Spacing |
2.54mm |
| Row-to-Row Spacing |
.1 |
| Sealable |
No |
| Selectively Loaded |
No (Without) |
| Series |
AMPMODU System 50 |
| Stabilizers |
No (Without) |
| Strain Relief |
No (Without) |
| Termination |
Through Hole |
| Termination Method to PCB |
Through Hole - Solder |
| Termination Post & Tail Length |
.1 |
| UL Flammability Rating |
UL 94V-0 |
| UL Rating |
Recognized |
| Voltage Rating |
30v |
| Voltage Rating (AC) |
30v |
To use this facility please Sign In.
Sign In