TE Connectivity 6-102316-4 Crimp Contact 1 pc For Reliable Connection

MPN
6-102316-4
EAN-13
2050006489277
Order Code
07-4708
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
10+ £0.649
1000+ £0.590
3000+ £0.584
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 96 in stock

The TE Connectivity 6-102316-4 is a crimp contact designed for AMPMODU MOD IV and V connectors. It is suitable for applications requiring secure electrical connections and precise signal transmission. Typically used in electronic and telecommunications equipment, this component ensures reliable performance in complex circuitry.
Type Crimp contact
Approvals CSA
AWG (min.) 32
AWG max. 27
Circuit Application Power & Signal
Compatible With Approved Standards Products UL E28476
Contact Base Material Copper Tin Phosphor Bronze
Contact Current Rating 3a
Contact Current Rating (Max) 3
Contact Gender Female
Contact Material Bronze, Copper, Tin
Contact Mating Area Plating Material Gold (Au)
Contact Plating Gold
Contact Type Socket
Current Rating 3a
Depth 2.15mm
Dielectric Withstanding Voltage (Max) 750
ELV Compliant
Gender Female
Insulation Diameter 0.04inch
Insulation Resistance 5000
Length 11.45mm
Mating Square Post Dimension .025
Maximum Operating Temperature 105°C
Minimum Operating Temperature -65°C
Misc Attribute AMPMODU MOD IV, V
Mount Cable
Operating Temperature Range -85 – 221
Operating Voltage 250
Orientation Straight
Package Quantity 1000
Packaging Loose Piece
Packaging Method Loose Piece
Packaging Quantity 1000
Plug / Socket Socket
Product Terminates To Wire & Cable
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Series AMPMODU MOD IV
Shielding Unshielded
Termination Crimp
Termination Method to Wire & Cable Crimp
Voltage Rating (AC) 250v
Wire Gauge (Max) 28AWG
Wire Gauge (Min) 32AWG
Wire Insulation Support With
Wire Size 59.2 – 197.35
Wire/Cable Gauge 27AWG
Wire/Cable Type Discrete

Reviews

Be the first to submit a review

Trustpilot