TE Connectivity's 6-102316-3 is a crimp contact designed for AMPMODU MOD IV and V connector systems. It ensures reliable electrical connections, typically utilised in telecommunications and industrial equipment applications. Key attributes include compatibility with various wire gauges and a durable design for secure mating and unmating cycles.
| Type |
Crimp contact |
| Approvals |
CSA |
| AWG (min.) |
32 |
| AWG max. |
27 |
| Circuit Application |
Power & Signal |
| Compatible With Approved Standards Products |
UL E28476 |
| Contact Base Material |
Copper Tin Phosphor Bronze |
| Contact Current Rating |
3a |
| Contact Current Rating (Max) |
3 |
| Contact Gender |
Female |
| Contact Material |
Bronze, Copper, Tin |
| Contact Mating Area Plating Material |
Gold (Au) |
| Contact Plating |
Gold |
| Contact Type |
Socket |
| Current Rating |
3a |
| Depth |
2.15mm |
| Dielectric Withstanding Voltage (Max) |
750 |
| ELV |
Compliant |
| Gender |
Female |
| Insulation Diameter |
0.04inch |
| Insulation Resistance |
5000 |
| Lead Free |
Not Applicable |
| Length |
11.45mm |
| Mating Square Post Dimension |
.025 |
| Maximum Operating Temperature |
105°C |
| Minimum Operating Temperature |
-65°C |
| Misc Attribute |
AMPMODU MOD IV, V |
| Mount |
Cable |
| Operating Temperature Range |
-85 – 221 |
| Operating Voltage |
250 |
| Orientation |
Straight |
| Package Quantity |
1000 |
| Packaging |
Loose Piece |
| Packaging Method |
Loose Piece |
| Packaging Quantity |
1000 |
| Plug / Socket |
Socket |
| Product Terminates To |
Wire & Cable |
| Reach SVHC Compliant |
Unknown |
| RoHS Compliant |
Yes |
| Series |
AMPMODU MOD IV |
| Shielding |
Unshielded |
| Termination |
Crimp |
| Termination Method to Wire & Cable |
Crimp |
| Voltage Rating (AC) |
250v |
| Wire Gauge (Max) |
28AWG |
| Wire Gauge (Min) |
32AWG |
| Wire Insulation Support |
With |
| Wire Size |
59.2 – 197.35 |
| Wire/Cable Gauge |
27AWG |
| Wire/Cable Type |
Discrete |