TE Connectivity 5VB1 Power Line Filter 5A 1/4 FASTON Flange Mount

MPN
5VB1
Order Code
15-6349
Country of Origin
China
Qty Unit Price (Ex VAT)
15+ £18.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 15
Available to back orderBack-order availability date - 12/07/2026

TE Connectivity's 5VB1 is a power line filter designed for 5 amp applications.

It features 1/4-inch faston terminals and a flange mount setup.

The filter is ideal for noise reduction in electronic devices and appliances.

It is commonly used in consumer electronics and industrial machinery.


Current Rating 5a
Capacitance 12nF
Leakage Current 400uA
Application(s) AC
Approvals UL
Current 5a
DC Rated Voltage 250v
Depth 64.3mm
ELV Compliant
Inductance 516uH
Length 66.3mm
Max Current Rating 5a
Max Voltage Rating (AC) 250v
Maximum Operating Temperature 40°C
Minimum Operating Temperature -10°C
Mount Chassis Mount, Flanges, Panel
Operating Frequency 50|60 Hz
Package Quantity 36
Packaging Bulk
Primary Type GENERAL PURPOSE
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Series B
Termination Quick Connect
Voltage Rating (AC) 250v
Width 46.2mm

Reviews

Be the first to submit a review

Trustpilot