TE Connectivity 59803-1 Insertion Tool T-Handle MTA-100 Durable Design

MPN
59803-1
Order Code
15-2936
Country of Origin
USA
  • Free UK shipping available
Qty Unit Price (Ex VAT)
4+ £40.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 4
Despatched within 5 working days - 13 in stock

The TE Connectivity 59803-1 insertion tool features a T-handle design that enhances grip and control.

Built for durability, it is crafted to withstand extensive use in professional settings.

Typically applied in wire-to-board connections, it is ideal for ensuring precision in MTA-100 connectors.

This tool is essential for assembly tasks requiring reliability and efficiency.


Type Insertion & Extraction Tools
Content 1
ELV Not Applicable
Gender Female
Height 2.67mm
Lead Free Not Applicable
Length 7.11mm
Material Bronze, Nylon, PET
Mount Termination
Package/Case 100
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Series MTA-100
Width 1.02mm

Reviews

Be the first to submit a review

Trustpilot