TE Connectivity 5822134-3 Micro-Edge Box 72 ME .050 L/P M/L Pb-Free

MPN
5822134-3
EAN-13
2050007145424
Order Code
07-4685
Country of Origin
China
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £4.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

TE Connectivity 5822134-3 is a SIMM connector with 72 positions designed for male unshrouded applications.

It features a tin plating which provides corrosion resistance and reliable conductivity.

The connector is typically used in computer memory modules for secure and efficient data transfer.

Its robust design ensures long-term performance in electronic devices.


Type SIMM Sockets
Body Material Polymer, Liquid Crystal Polymer
Centerline (Pitch) 1.27mm
Circuit Application Signal
Connector & Contact Terminates To Printed Circuit Board
Connector Mounting Type Board Mount
Connector Profile Low
Contact Base Material Phosphor Bronze
Contact Current Rating (Max) 1
Contact Material Bronze
Contact Mating Area Plating Material Tin (Sn)
Contact Mating Area Plating Material Thickness 200
Contact Plating Tin
Contact Post Length 0.115inch
Contact Underplating Material Nickel
Current Rating 1a
Depth 13.72mm
ELV Compliant
Flammability Rating UL94 V-0
Gender Female
Housing Material LCP
Insulation Material Polymer
Length 115.32mm
Mating Alignment Type Center Post
Maximum Operating Temperature 105°C
Memory Type RAM,
Minimum Operating Temperature -55°C
Misc Attribute TE AMP MICRO-EDGE
Mount Through Hole
Number of Contacts 72
Number of Positions 72
Number of Rows 1
Operating Temperature Range -67 – 221
Orientation Right Angle
Package Quantity 26
Package/Case Metal
Packaging Rail/Tube
Packaging Method Box & Tube
Packaging Quantity 26
Packaging Type Box
PCB Contact Termination Area Plating Material Tin
Pitch 0.05inch
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Series Micro-Edge
Tail Length 2.92mm
Termination Through Hole - Solder
Termination Post & Tail Length 0.14000000000000001
UL Flammability Rating UL 94V-0

Reviews

Be the first to submit a review

Trustpilot