TE Connectivity 5788797-1 is a D-sub connector that features an unshrouded, right-angle design.
It is a female connector, suitable for a variety of networking and communication applications.
With its durable construction, it is ideal for use in data transmission and computer interfaces.
The connector ensures reliable connectivity in industrial, commercial, and consumer electronics.
| Plug / Socket |
Receptacle |
| Mounting Type |
Board Mount |
| No. of Ways |
9 |
| Mounting Direction |
Right Angle |
| Connection Angle |
90° |
| Plating Material |
Tin |
| Approvals |
UL |
| Body Material |
Metal |
| Centerline (Pitch) |
2.7432mm |
| Circuit Application |
Signal |
| Color |
Black |
| Connector & Contact Terminates To |
Printed Circuit Board |
| Connector Profile |
Standard |
| Connector System |
Board-to-Board |
| Contact Base Material |
Copper Alloy |
| Contact Current Rating (Max) |
6 |
| Contact Gender |
Female |
| Contact Material |
Copper Alloy |
| Contact Mating Area Plating Material |
Gold (Au) |
| Contact Mating Area Plating Material Thickness |
30 |
| Contact Plating |
Gold, Tin |
| Contact Post Length |
0.125inch |
| Contact Shape & Form |
Round |
| Contact Type |
Signal |
| Depth |
18.8mm |
| Dielectric Material |
Nylon |
| ELV |
Compliant |
| Flammability Rating |
UL94 V-0 |
| Gender |
Female |
| High Temperature Housing |
Yes |
| Housing Color |
Black |
| Housing Material |
Thermoplastic |
| Length |
30.81mm |
| Material |
Metal |
| Mating Alignment |
With |
| Mating Connector Lock |
Yes (With) |
| Mating Retention |
With |
| Mating Retention Type |
Female Screwlocks, Fixed |
| Maximum Operating Temperature |
105°C |
| Minimum Operating Temperature |
-55°C |
| Mount |
Through Hole |
| Number of Contacts |
9 |
| Number of Ports |
1 |
| Number of Positions |
9 |
| Number of Rows |
2 |
| Operating Temperature Range |
-67 – 221 |
| Orientation |
Right Angle |
| Package Quantity |
130 |
| Package/Case |
Metal |
| Packaging |
Tray |
| Packaging Method |
Tray |
| Packaging Quantity |
130 |
| PCB Mount Alignment |
With |
| PCB Mount Retention |
With |
| PCB Mount Retention Type |
Boardlock |
| PCB Mounting Orientation |
Right Angle |
| PCB Thickness |
1.57mm |
| PCB Thickness (Recommended) |
.062 |
| Pitch |
2.74mm |
| Plating |
Tin |
| Preloaded |
Yes |
| Primary Product colour |
Black |
| Radiation Hardening |
No |
| RoHS Compliant |
Yes |
| Row-to-Row Spacing |
.112 |
| Sealable |
No (Without) |
| Series |
AMPLIMITE HD-20 |
| Shell Material |
Steel |
| Shell Size |
E |
| Termination |
Solder |
| Termination Method to PCB |
Through Hole - Solder |
| Termination Post & Tail Length |
.125 |
| Type |
D-Shaped Connectors |
| UL Flammability Rating |
UL 94V-0 |
| Voltage Rating |
125v |
| Width |
12.55mm |