TE Connectivity 5788792-1 D Subminiature Connector Male 9 Contacts

MPN
5788792-1
Order Code
14-2598
Country of Origin
Mexico
  • Free UK shipping available
Qty Unit Price (Ex VAT)
50+ £3.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Despatched within 5 working days - 116 in stock

The TE Connectivity 5788792-1 is a D subminiature connector with a male configuration and 9 contacts.

It features reliable connectivity and robust housing for secure connections.

This connector is typically used in industrial and computer applications to interface serial ports and other communication devices.

Its compact design provides an efficient solution for space-constrained installations.


Plug / Socket Plug
Mounting Type Board Mount
No. of Ways 9
Mounting Direction Right Angle
Plating Material Tin
Approvals UL
Centerline (Pitch) 2.2606mm
Circuit Application Signal
Color Black
Connector & Contact Terminates To Printed Circuit Board
Connector Profile Standard
Connector System Board-to-Board
Contact Base Material Brass
Contact Current Rating (Max) 6
Contact Gender Male
Contact Material Brass
Contact Mating Area Plating Material Gold (Au)
Contact Mating Area Plating Material Thickness 30
Contact Plating Gold, Tin
Contact Post Length 0.125inch
Contact Shape Round
Contact Shape & Form Round
Contact Type Signal
Depth 18.62mm
Dielectric Material Nylon
Flammability Rating UL94 V-0
Gender Male
High Temperature Housing Yes
Housing Color Black
Housing Material Nylon
Lead Length 3.175mm
Length 30.81mm
Mating Alignment With
Mating Connector Lock Yes (With)
Mating Retention With
Mating Retention Type Threaded Inserts
Max Supply Voltage (AC) 250V
Max Supply Voltage (DC) 250V
Max Voltage Rating (AC) 250V
Max Voltage Rating (DC) 250.25kV
Maximum Operating Temperature 105°C
Minimum Operating Temperature -55°C
Mount Through Hole
Number of Contacts 9
Number of Ports 1
Number of Positions 9
Number of Rows 2
Operating Temperature Range -67 – 221
Orientation Right Angle
Package Quantity 130
Package/Case Metal
Packaging Tray
Packaging Method Tray
Packaging Quantity 130
PCB Mount Alignment With
PCB Mount Retention With
PCB Mount Retention Type Boardlock
PCB Mounting Orientation Right Angle
PCB Thickness 1.57mm
PCB Thickness (Recommended) .062
Pitch 2.28mm
Plating Tin
Preloaded Yes
Primary Product colour Black
Radiation Hardening No
RoHS Compliant Yes
Row Spacing 2.8448mm
Row-to-Row Spacing .112
Sealable No (Without)
Series AMPLIMITE HD-20
Shell Material Steel
Shell Size E
Termination Solder
Termination Method to PCB Through Hole - Solder
Termination Post & Tail Length .125
Type D-Shaped Connectors
UL Flammability Rating UL 94V-0
Voltage Rating 125V
Width 12.55mm

Reviews

Be the first to submit a review

Trustpilot