The TE Connectivity 5787526-1 is a board connector that is female and unshrouded, featuring six contacts.
This connector is designed to provide reliable connections in electronic circuits.
It is typically used in applications where space-saving and straightforward connectivity is required.
Suitable for various electronic and electrical devices, it ensures ease of use and secure connections.
| Pitch |
2mm |
| No. of Ways |
6 |
| Circuit Application |
Signal |
| Color |
Black |
| Connector & Contact Terminates To |
Printed Circuit Board |
| Connector & Housing Type |
Receptacle |
| Connector Mounting Type |
Board Mount |
| Connector System |
Cable-to-Board |
| Contact Base Material |
Phosphor Bronze |
| Contact Current Rating (Max) |
4 |
| Contact Material |
Bronze |
| Contact Mating Area Plating Material |
Gold (Au) |
| Contact Plating |
Gold, Tin |
| Contact Post Length |
0.08inch |
| Contact Underplating Material |
Nickel |
| Current Rating |
7a |
| ELV |
Compliant |
| Flammability Rating |
UL94 V-0 |
| Housing Color |
Black |
| Insulation Material |
Polystyrene |
| Maximum Operating Temperature |
70°C |
| Minimum Operating Temperature |
-55°C |
| Mount |
Through Hole |
| Number of Contacts |
6 |
| Number of Positions |
6 |
| Number of Power Positions |
6 |
| Number of Rows |
1 |
| Operating Temperature Range |
-22 – 158 |
| Orientation |
Straight |
| Package Quantity |
21 |
| Packaging |
Rail/Tube |
| Packaging Method |
Tube |
| Packaging Quantity |
21 |
| PCB Contact Termination Area Plating Material |
Tin |
| PCB Mount Retention |
Without |
| PCB Mount Retention Type |
Hold-Down Post |
| PCB Mounting Orientation |
Vertical |
| Plating Thickness |
0.076um |
| Primary Product colour |
Black |
| Radiation Hardening |
No |
| RoHS Compliant |
Yes |
| Series |
Multi-Directional Interconnection System (MDI) |
| Termination |
Solder |
| Type |
DC Jack Connectors |
| UL Flammability Rating |
UL 94V-0 |
To use this facility please Sign In.
Sign In