TE Connectivity 5787428-1 Power BATT Header 05P R/A Male Unshrouded 12.0V

MPN
5787428-1
Order Code
14-6717
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
800+ £2.87
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 800
Despatched within 5 working days - 116 in stock

TE Connectivity 5787428-1 is a power battery header with a 5-pin right-angle, male unshrouded configuration.

It supports a voltage of 12.0V, suitable for high-current applications.

The part is typically used in telecommunications and various industrial equipment.

Its robust construction ensures reliable connections in demanding environments.


Type DC Jack Connectors
Current Rating 7A
Gender Male
Centerline (Pitch) 5.0038mm
Circuit Application Power & Signal
Colour Black
Connector & Contact Terminates To Printed Circuit Board
Connector & Housing Type Plug
Connector Mounting Type Board Mount
Connector System Board-to-Board
Contact Current Rating (Max) 7
Contact Gender Male
Contact Material Brass
Contact Plating Tin
Contact Underplating Material Nickel
DC Rated Voltage 12v
ELV Compliant
Flammability Rating UL94 V-0
Housing colour Black
Insulation Material Polymer
Lead Free Not Applicable
Maximum Operating Temperature 70°C
Minimum Operating Temperature -30°C
Mount Through Hole
Number of Contacts 5
Number of Positions 5
Number of Rows 1
Operating Temperature Range -22 – 158
Operating Voltage 12
Orientation Right Angle
Package Quantity 88
Packaging Tray
Packaging Method Tray
Packaging Quantity 88
PCB Contact Termination Area Plating Material Tin
PCB Mount Orientation Right Angle
PCB Mount Retention Without
Pitch 5mm
Plating Thickness 2.54um
Radiation Hardening No
RoHS Compliant Yes
Termination Solder
Voltage Rating 12v

Reviews

Be the first to submit a review

Trustpilot