TE Connectivity's 5767054-1 is a female unshrouded connector with 38 positions.
It is designed for reliable and robust electrical connections in various electronic applications.
Key features include its secure connectivity and ease of integration.
This connector is typically used in telecommunications and data communication systems.
| Type |
PCB Headers & Receptacles |
| Number of Positions |
38 |
| Mounting Angle |
Horizontal |
| Centerline (Pitch) |
0.635mm |
| Circuit Application |
Signal |
| Compatible With Agency/Standards Products |
CSA |
| Compatible With Approved Standards Products |
CSA 1195944 |
| Connector & Contact Terminates To |
Printed Circuit Board |
| Connector Height |
.236 |
| Connector Length |
1 |
| Connector Mounting Type |
Board Mount |
| Connector Product Type |
Connector Assembly |
| Connector System |
Board-to-Board |
| Connector Width |
.272 |
| Contact Base Material |
Copper Alloy |
| Contact Current Rating (Max) |
11.5 |
| Contact Gender |
FEMALE |
| Contact Layout |
Inline |
| Contact Mating Area Length |
.064 |
| Contact Mating Area Plating Material |
Gold (Au) |
| Contact Mating Area Plating Material Finish |
Matte |
| Contact Mating Area Plating Material Thickness |
5 |
| Contact Shape & Form |
Dual Beam |
| Contact Type |
Socket |
| Contact Underplating Material |
Nickel |
| Dielectric Withstanding Voltage |
500VAC |
| Dielectric Withstanding Voltage (Max) |
500 |
| Header Type |
Fully Shrouded |
| Housing Material |
Matte |
| Insulation Resistance |
2 |
| Insulator Color |
BLACK |
| Insulator Material |
LIQUID CRYSTAL POLYMER (LCP) |
| Mating Alignment |
With |
| Mating Retention |
With |
| Maximum Operating Temperature |
125 |
| Minimum Operating Temperature |
-55 |
| Mounting Style |
STRAIGHT |
| Number of Columns |
19 |
| Number Of Connectors |
ONE |
| Number Of PCB Rows |
2 |
| Number of Power Positions |
1 |
| Number of Signal Positions |
38 |
| Operating Temperature Range |
-67 – 257 |
| Operating Voltage |
1 |
| Packaging Method |
Tube |
| Packaging Quantity |
21 |
| PCB Connector Type |
PCB Mount Receptacle |
| PCB Contact Termination Area Plating Material |
Tin |
| PCB Contact Termination Area Plating Material Finish |
Matte |
| PCB Contact Termination Area Plating Material Thickness |
150 – 250 |
| PCB Mount Alignment |
With |
| PCB Mount Orientation |
Vertical |
| PCB Mount Retention |
With |
| PCB Thickness (Recommended) |
.13 |
| Primary Product colour |
Black |
| Rated Current (Signal) |
1 |
| Reliability |
COMMERCIAL |
| Sealable |
No |
| Termination Method to PCB |
Surface Mount |
| Termination Type |
SURFACE MOUNT |
| Total Number of Contacts |
38 |
| UL Flammability Rating |
UL 94V-0 |
| UL Rating |
Listed |