The TE Connectivity 5767025-2 is a board stacking connector with 78 male contacts arranged in 2 rows.
It features robust construction suitable for high-density connections.
This connector is typically used in applications needing reliable interconnections between circuit boards.
Its design aids in maintaining signal integrity and reducing space in electronic assemblies.
| Type |
PCB Headers & Receptacles |
| Number of Positions |
78 |
| Pitch |
0.025inch |
| Boss |
Yes (With) |
| Centerline (Pitch) |
0.635mm |
| Circuit Application |
Signal |
| Colour |
Black |
| Compatible With Agency/Standards Products |
CSA |
| Compatible With Approved Standards Products |
CSA 1195944 |
| Connector & Contact Terminates To |
Printed Circuit Board |
| Connector Height |
.699 |
| Connector Length |
1.499 |
| Connector Mounting Type |
Board Mount |
| Connector Product Type |
Connector Assembly |
| Connector System |
Board-to-Board |
| Connector Width |
.32 |
| Contact Base Material |
Copper Alloy |
| Contact Current Rating |
11.5a |
| Contact Current Rating (Max) |
11.5 |
| Contact Layout |
Inline |
| Contact Material |
Copper Alloy |
| Contact Mating Area Length |
.064 |
| Contact Mating Area Plating Material |
Gold (Au) |
| Contact Mating Area Plating Material Finish |
Matte |
| Contact Mating Area Plating Material Thickness |
29.92 |
| Contact Mating Length |
1.6285mm |
| Contact Plating |
Gold, Tin, Matte |
| Contact Shape & Form |
Dual Beam |
| Contact Type |
Tab |
| Data Rate |
10gbps |
| Depth |
8.13mm |
| Dielectric Withstanding Voltage (Max) |
500 |
| Differential Signaling |
Yes |
| ELV |
Compliant |
| Flammability Rating |
UL94 V-0 |
| Height |
0.699inch |
| Housing Color |
Black |
| Housing Material |
Matte |
| Insulation Resistance |
2 |
| Length |
38.1mm |
| Mated Stacking Heights |
27mm |
| Mating Alignment |
With |
| Mating Retention |
With |
| Max Operating Temperature |
125°C |
| Max Voltage Rating (AC) |
30v |
| Min Operating Temperature |
-55°C |
| Mount |
Surface Mount, Through Hole |
| Number of Columns |
38 |
| Number of Contacts |
76 |
| Number of Power Positions |
2 |
| Number of Rows |
2 |
| Number of Signal Positions |
76 |
| Operating Temperature Range |
-67 – 257 |
| Operating Voltage |
2 |
| Orientation |
Straight |
| Package Quantity |
14 |
| Packaging |
Rail/Tube |
| Packaging Method |
Tube |
| Packaging Quantity |
14 |
| PCB Connector Type |
PCB Mount Header |
| PCB Contact Termination Area Plating Material |
Tin |
| PCB Contact Termination Area Plating Material Finish |
Matte |
| PCB Contact Termination Area Plating Material Thickness |
150 – 250 |
| PCB Mount Alignment |
With |
| PCB Mount Orientation |
Vertical |
| PCB Mount Retention |
With |
| PCB Mounting Orientation |
Vertical |
| PCB Thickness (Recommended) |
.8 |
| Plating Thickness |
6.35um |
| Primary Product colour |
Black |
| Radiation Hardening |
No |
| RoHS Compliant |
Yes |
| Sealable |
No |
| Series |
MICTOR |
| Stack Height |
17.96mm |
| Stackable |
Yes |
| Termination |
SMD/SMT |
| Termination Method to PCB |
Surface Mount |
| UL Flammability Rating |
UL 94V-0 |
| UL Rating |
Listed |
| Underplate Material |
Nickel |
| Width |
0.32inch |
To use this facility please Sign In.
Sign In