TE Connectivity's 5750329-2 Tray Pin Header Receptacle is designed for use in various electrical applications that require reliable interconnectivity solutions. As an alternate description, this component is also referred to as 2405722 - TE Connectivity 5750329-2. The pin header receptacle is engineered with precision, offering secure electrical connections within electronic circuits. It features robust materials that ensure durability and long-term performance under diverse operational conditions. It is frequently utilised in automotive, industrial, and consumer electronics sectors where a stable and efficient connection is crucial for system functionality.
| Type |
TE AMP Mini Circular DIN |
| Number of Positions |
6 |
| Orientation |
Straight |
| Contact Finish - Mating |
GOLD |
| Contact Gender |
Female |
| Contact Material |
Bronze |
| Contact Plating |
Gold, Tin |
| Content |
1 |
| Current Rating |
1a |
| DC Rated Voltage |
30V |
| Flammability Rating |
UL94 V-0 |
| Gender |
Female |
| Height |
13.08mm |
| Housing colour |
Black |
| Length |
17.78mm |
| Max Voltage Rating (AC) |
30V |
| Maximum Operating Temperature |
105°C |
| Minimum Operating Temperature |
-55°C |
| Mount |
Through Hole |
| Number of Contacts |
6 |
| Number of Ports |
1 |
| Package Quantity |
60 |
| Packaging |
Tray |
| PCB Mount Retention |
With |
| PCB Mounting Orientation |
Vertical |
| Plating |
Copper, Tin |
| Radiation Hardening |
No |
| RoHS Compliant |
Yes |
| Selectively Loaded |
No (Without) |
| Shell Material |
Polyester |
| Shell Plating |
Copper |
| Shielding |
Shielded |
| Strain Relief |
No (Without) |
| Tail Length |
3.18mm |
| Termination |
Solder |
| Underplate Material |
Nickel |
| Voltage Rating |
30V |
| Width |
17.78mm |