TE Connectivity 5749854-1 D-Sub Backshell Kit 100 Positions Male

MPN
5749854-1
Order Code
14-2394
Country of Origin
Mexico
Qty Unit Price (Ex VAT)
1+ £30.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 01/08/2026

The TE Connectivity 5749854-1 D-Sub Backshell Kit is designed specifically for 100-position male connectors.

It features a robust metal shell that provides shielding and mechanical protection.

This backshell kit is ideal for use in data, telecommunications, and industrial equipment applications.

Its durable construction ensures reliable performance in demanding environments.


Type Connector Hardware, Mounts, Locks & Retainers
Orientation Straight
Number of Contacts 100
Material Metal
Body Material Zinc
Colour Silver
Connector System Wire-to-Board
Depth 52.88mm
Height 15.62mm
Length 84.46mm
Maximum Operating Temperature 105°C
Minimum Operating Temperature -55°C
Mount Cable
Number of Positions 100
Operating Temperature (Max) 221
Operating Temperature Range -67 – 221
Package Quantity 1
Packaging Bulk
Plating Copper, Nickel
Plug / Socket Plug
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Sealable No (Without)
Series AMPLIMITE .050 III
Shell Material Zinc
Shell Size A
Shielding Shielded
Width 15.62mm
Wire/Cable Diameter 12.7mm
Wire/Cable Type Round

Reviews

Be the first to submit a review

Trustpilot