The TE Connectivity 5749621-1 D-sub cable plug is a male connector with 50 positions.
It features an unshrouded design, suitable for cable mounting.
This connector is commonly used in data, communication, and industrial applications.
The product ensures reliable connectivity in complex electronic systems.
| Plug / Socket |
Plug |
| Mounting Type |
Cable Mount (Free-Hanging) |
| No. of Ways |
20 |
| Mounting Direction |
Straight |
| Plating Material |
Palladium Nickel |
| Centerline (Pitch) |
1.27mm |
| Circuit Application |
Signal |
| Color |
Black |
| Compatible Insulation Diameter Range |
.029 – .036 |
| Connector & Contact Terminates To |
Wire & Cable |
| Connector Product Type |
Connector Kit |
| Connector System |
Cable-to-Cable |
| Contact Base Material |
Phosphor Bronze |
| Contact Current Rating (Max) |
1 |
| Contact Material |
Bronze |
| Contact Mating Area Plating Material |
Gold or Gold Flash |
| Contact Mating Area Plating Material Thickness |
30 |
| Contact Plating |
Gold, Tin |
| Contact Type |
Signal |
| Dielectric Material |
Thermoplastic |
| ELV |
Compliant |
| Flammability Rating |
UL94 V-0 |
| Housing Color |
Black |
| Housing Material |
Thermoplastic |
| Insulation Diameter |
0.91mm |
| Mating Connector Lock |
Yes (With) |
| Mating Retention |
Without |
| Mating Retention Type |
Latch Blocks |
| Max Voltage Rating (AC) |
30v |
| Maximum Operating Temperature |
105°C |
| Minimum Operating Temperature |
-55°C |
| Mount |
Free Hanging, Cable |
| Number of Contacts |
20 |
| Number of Positions |
20 |
| Number of Rows |
2 |
| Operating Temperature Range |
-67 – 221 |
| Orientation |
Right Angle |
| Package Quantity |
25 |
| Packaging |
Bulk |
| Packaging Method |
Package |
| Packaging Quantity |
25 |
| Pitch |
0.05inch |
| Plating |
Tin, Copper |
| Preloaded |
Yes |
| Primary Product colour |
Black |
| Radiation Hardening |
No |
| RoHS Compliant |
Yes |
| Series |
AMPLIMITE .050 III |
| Shell Material |
Steel |
| Shielded |
Yes |
| Shielding |
Shielded |
| Termination |
IDC |
| Termination Method to Wire & Cable |
Insulation Displacement (IDC) |
| Type |
D-Shaped Connectors |
| UL Flammability Rating |
UL 94V-0 |
| Voltage Rating |
30v |
| Wire Size |
30 – 28 |
| Wire/Cable Type |
Round |