TE Connectivity 5749193-2 D-Sub Backshell 50P Strain Relief 180DEG

MPN
5749193-2
Order Code
15-8711
Country of Origin
Mexico
  • Free UK shipping available
Qty Unit Price (Ex VAT)
20+ £7.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 20
Despatched within 5 working days - 800 in stock

TE Connectivity, 5749193-2, is a d-sub backshell designed for 50-position connectors.

It features strain relief, ensuring durability and longevity of cable connections.

The backshell is configured at a 180-degree angle, making it suitable for direct cable exits.

It is typically used in telecommunications and computing applications.


Type Connector Backshells
Number of Contacts 50
Material Zinc, Metal
Body Material Zinc
Colour Silver
Compatible Insulation Diameter Range .4
Connection Angle 180°
Depth 35.43mm
ELV Compliant
Height 12.19mm
Length 49.91mm
Mating Connector Lock Yes (With)
Number of Positions 50
Package Quantity 1
Packaging Bag
Packaging Method Bag
Packaging Quantity 1
Plating Copper, Nickel
Primary Product Material Zinc
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Series AMPLIMITE .050 III
Shell Material Zinc
Shell Size A
Shielding Shielded
Width 12.19mm
Wire/Cable Diameter 10.16mm
Wire/Cable Type Round

Reviews

Be the first to submit a review

Trustpilot