TE Connectivity 5749069-7 is a female D-sub connector with an unshrouded design.
It features a standard SCSI interface, making it suitable for data communication applications.
The connector is designed to ensure reliable electrical connections in computer and networking equipment.
It is commonly used in industrial and commercial electronic systems.
| Plug / Socket |
Receptacle |
| Mounting Type |
Board Mount |
| No. of Ways |
68 |
| Mounting Direction |
Vertical |
| Plating Material |
Tin |
| Body Material |
Steel |
| Centerline (Pitch) |
1.27mm |
| Circuit Application |
Signal |
| Color |
Black |
| Connector & Contact Terminates To |
Printed Circuit Board |
| Connector Profile |
Standard |
| Connector System |
Cable-to-Board |
| Contact Base Material |
Phosphor Bronze |
| Contact Current Rating (Max) |
1 |
| Contact Material |
Bronze |
| Contact Mating Area Plating Material |
Gold or Gold Flash |
| Contact Mating Area Plating Material Thickness |
30 |
| Contact Plating |
Gold, Tin |
| Contact Post Length |
0.125inch |
| Contact Type |
Signal |
| Current Rating |
1a |
| Depth |
10.31mm |
| Dielectric Material |
Thermoplastic |
| Flammability Rating |
UL94 V-0 |
| Gender |
Female |
| Housing Color |
Black |
| Housing Material |
Thermoplastic |
| Length |
63.88mm |
| Mating Alignment |
With |
| Mating Alignment Type |
Rails |
| Mating Retention |
With |
| Mating Retention Type |
Latch |
| Max Supply Voltage (AC) |
30V |
| Max Voltage Rating (AC) |
30V |
| Maximum Operating Temperature |
105°C |
| Minimum Operating Temperature |
-55°C |
| Mount |
Through Hole |
| Number of Contacts |
68 |
| Number of Ports |
1 |
| Number of Positions |
68 |
| Number of Rows |
4 |
| Operating Temperature Range |
-67 – 221 |
| Orientation |
Straight |
| Package Quantity |
8 |
| Packaging |
Rail/Tube |
| Packaging Method |
Tube |
| Packaging Quantity |
8 |
| PCB Mount Alignment |
Without |
| PCB Mount Retention |
With |
| PCB Mount Retention Type |
Mounting Hole |
| PCB Mounting Orientation |
Vertical |
| Pitch |
0.05inch |
| Plating |
Copper, Tin |
| Primary Product colour |
Black |
| Radiation Hardening |
No |
| Reach SVHC Compliant |
Unknown |
| RoHS Compliant |
Yes |
| Row-to-Row Spacing |
.1 |
| Series |
AMPLIMITE .050 III |
| Shell Material |
Steel |
| Shell Size |
A |
| Shielded |
Yes |
| Shielding |
Shielded |
| Square Termination Post & Tail Dimension |
.015 |
| Termination |
Solder |
| Termination Method to PCB |
Through Hole - Solder |
| Termination Post & Tail Length |
.125 |
| Type |
D-Shaped Connectors |
| UL Flammability Rating |
UL 94V-0 |
| Voltage Rating |
30V |
| Voltage Rating (AC) |
100V |
| Width |
8.92mm |