TE Connectivity 5748979-1 is a D-sub connector designed for use in various electronic applications.
It features a female unshrouded right-angle configuration with nine positions.
This connector is typically used in telecommunications and data transfer settings.
Its robust design ensures reliable performance in demanding environments.
| Type |
D-Shaped Connectors |
| Plug / Socket |
Receptacle |
| Mounting Type |
Board Mount |
| No. of Ways |
9 |
| Mounting Direction |
Right Angle |
| Connection Angle |
90° |
| Plating Material |
Tin |
| Approvals |
UL |
| Body Material |
Plastic |
| Centerline (Pitch) |
2.7432mm |
| Circuit Application |
Signal |
| Color |
Black |
| Connector & Contact Terminates To |
Printed Circuit Board |
| Connector Profile |
Standard |
| Connector System |
Cable-to-Board |
| Contact Base Material |
Phosphor Bronze |
| Contact Current Rating (Max) |
6.4 |
| Contact Material |
Bronze |
| Contact Mating Area Plating Material |
Gold (Au) |
| Contact Mating Area Plating Material Thickness |
30 |
| Contact Plating |
Gold, Tin |
| Contact Post Length |
0.125inch |
| Contact Shape & Form |
Round |
| Contact Type |
Signal |
| Depth |
18.87mm |
| ELV |
Compliant |
| Flammability Rating |
UL94 V-0 |
| Gender |
Female |
| Housing Color |
Black |
| Housing Material |
Nylon GF |
| Length |
31.04mm |
| Material |
Plastic |
| Mating Connector Lock |
Yes (With) |
| Mating Retention |
With |
| Mating Retention Type |
Female Screwlocks, Fixed |
| Maximum Operating Temperature |
105°C |
| Minimum Operating Temperature |
-55°C |
| Mount |
Through Hole |
| Number of Contacts |
9 |
| Number of Ports |
1 |
| Number of Positions |
9 |
| Number of Rows |
2 |
| Operating Temperature Range |
-67 – 221 |
| Orientation |
Right Angle |
| Package Quantity |
130 |
| Packaging |
Tray |
| Packaging Method |
Package |
| Packaging Quantity |
130 |
| PCB Mount Retention |
With |
| PCB Mount Retention Type |
Boardlock |
| PCB Mounting Orientation |
Right Angle |
| PCB Thickness |
1.57mm |
| PCB Thickness (Recommended) |
.062 |
| Pitch |
2.76mm |
| Plating |
Nylon, Polyester |
| Preloaded |
Yes |
| Primary Product colour |
Black |
| Radiation Hardening |
No |
| Reach SVHC Compliant |
Unknown |
| RoHS Compliant |
Yes |
| Row-to-Row Spacing |
.112 |
| Sealable |
No (Without) |
| Series |
AMPLIMITE HD-20 |
| Shell Size |
1 |
| Termination |
Solder |
| Termination Method to PCB |
Through Hole - Solder |
| Termination Post & Tail Length |
.125 |
| UL Flammability Rating |
UL 94V-0 |
| Voltage Rating |
125v |
| Width |
18.18mm |