TE Connectivity 5748678-1 AMPLIMITE Plastic Strain Relief Cable Clamp Kit

Order Code:

07-4683

Brand: TE Connectivity MPN: 5748678-1 EAN-13: 2050006856277
Qty Was Unit Price (Ex VAT)
1+ £5.22 £5.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
11 in stock, despatched in 4 working days

TE Connectivity's 5748678-1 is a D-sub connector enclosure, providing robust plastic strain relief for secure cable management. The AMP AMPLIMITE design ensures durability and reliability, making it suitable for both commercial and industrial applications. Ideal for use with D-sub plug connectors, this enclosure enhances the longevity and performance of your electronic connections.
Type Connector Strain Relief
Orientation Straight
Material Plastic
Body Material ABS
Color Black
Compatible Insulation Diameter Range .185 – .32
Depth 48.51mm
ELV Compliant
Height 14.47mm
Lead Free Lead Free
Length 30.86mm
Misc Attribute TE AMP AMPLIMITE Plastic Strain Relief
Number of Positions 9
Operating Temperature Range -67 – 185
Package Quantity 1
Packaging Bulk
Packaging Method Kit
Packaging Quantity 1
Packaging Type Bag
Plating ACRYLONITRILE BUTADIENE STYRENE
Plug / Socket Plug
Primary Product colour Black
Primary Product Material ABS
Reach SVHC Compliant Yes
RoHS Compliant Yes
Series AMPLIMITE
Shell Material ABS
Shell Size E
Shielded No
Shielding Unshielded
Thread Size 4-40
Width 0.57inch
Wire/Cable Diameter 8.13mm
Wire/Cable Type Round

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot