TE Connectivity's AMPLIMITE HD-22 5748641-1 is a D-sub socket with 44 crimp connections. This robust connector, commonly used in data and communication equipment, ensures secure and reliable connections. Suitable for demanding environments, it features precision manufacturing and durable materials.
| Plug / Socket |
Power strip |
| Mounting Type |
Panel Mount |
| No. of Ways |
44 |
| Mounting Direction |
Straight |
| Connection Angle |
180° |
| Plating Material |
Tin |
| Approvals |
UL |
| Centerline (Pitch) |
2.286mm |
| Circuit Application |
Signal |
| Colour |
Black |
| Compatible Insulation Diameter Range |
5.51 – 11.05 |
| Connector & Contact Terminates To |
Wire & Cable |
| Connector System |
Cable-to-Cable |
| Contact Type |
Signal |
| Dielectric Material |
Thermoplastic |
| Flammability Rating |
UL94 V-0 |
| Gender |
Female |
| Material (details) |
Housing material: steel · Application: Nylon |
| Mating Connector Lock |
Yes (With) |
| Mating Retention |
With |
| Mating Retention Type |
Jackscrew |
| Max Voltage Rating (AC) |
250v |
| Maximum Operating Temperature |
105°C |
| Minimum Operating Temperature |
-55°C |
| Misc Attribute |
AMPLIMITE HD-22 |
| Mount |
Free Hanging |
| No. of Rows |
3 |
| Number of Contacts |
44 |
| Number of pins |
44 |
| Number of Positions |
44 |
| Number of Rows |
3 |
| Operating Temperature Range |
-67 – 221 |
| Orientation |
Straight |
| Package Quantity |
1 |
| Packaging |
Bulk |
| Packaging Method |
Package |
| Packaging Quantity |
1 |
| Plating |
Tin |
| Radiation Hardening |
No |
| RoHS Compliant |
Yes |
| Sealable |
No |
| Series |
AMPLIMITE HDP-22 |
| Shell Material |
Steel |
| Shielded |
Yes |
| Shielding |
Shielded |
| Termination |
Crimp |
| Termination Method to Wire & Cable |
Crimp |
| Type |
D-SUB socket |
| UL Flammability Rating |
UL 94V-0 |
| Wire/Cable Diameter |
0.435inch |