The TE Connectivity 5748477-1 is a female D-Sub connector kit featuring crimp contacts for secure and reliable connections.
It includes 78 positions, making it suitable for complex electronic applications.
Typically used in telecommunications and data processing systems, it offers high-density connectivity.
This unshrouded connector kit is designed for versatile and efficient electronic assemblies.
| Plug / Socket |
Pin strip, straight |
| Mounting Type |
Crimp |
| No. of Ways |
78 |
| Approvals |
UL |
| Body Material |
Steel |
| Colour |
Black |
| Contact Plating |
Tin |
| Contact Type |
Signal |
| Dielectric Material |
Nylon |
| ELV |
Compliant |
| Flammability Rating |
UL94 V-0 |
| Gender |
Male |
| Height |
18.54mm |
| Housing colour |
Black |
| Length |
69.97mm |
| Material |
Metal |
| Material (details) |
Housing material: steel · Application: Nylon |
| Mating Connector Lock |
Yes (With) |
| Max Voltage Rating (AC) |
250v |
| Maximum Operating Temperature |
105°C |
| Minimum Operating Temperature |
-55°C |
| Misc Attribute |
AMPLIMITE HD-22 |
| Mount |
Free Hanging |
| No. of Rows |
3 |
| Number of Contacts |
78 |
| Number of pins |
78 |
| Number of Positions |
78 |
| Number of Rows |
4 |
| Orientation |
Straight |
| Package Quantity |
1 |
| Package/Case |
Metal |
| Packaging |
Bulk |
| Plating |
Tin |
| Reach SVHC Compliant |
Unknown |
| RoHS Compliant |
Yes |
| Series |
AMPLIMITE HDP-22 |
| Shell Material |
Steel |
| Shielding |
Shielded |
| Termination |
Crimp |
| Type |
D-SUB pin strip |
| Width |
70.4mm |
| Wire/Cable Diameter |
0.49inch |