TE Connectivity's AMPLIMITE HD-22 5748476-1 is a D-sub pin strip with 62 pins and is designed for crimp terminations. Its robust construction makes it ideal for demanding environments where reliability is crucial. Typically used in telecommunications, industrial, and data systems, this component ensures secure and efficient connectivity.
| Plug / Socket |
Pin strip, straight |
| Mounting Type |
Panel Mount |
| No. of Ways |
62 |
| Plating Material |
Tin |
| Approvals |
UL |
| Body Material |
Steel |
| Centerline (Pitch) |
2.413mm |
| Circuit Application |
Signal |
| Colour |
Black |
| Compatible Insulation Diameter Range |
8.59 – 14.28 |
| Connector & Contact Terminates To |
Wire & Cable |
| Connector System |
Cable-to-Cable |
| Contact Type |
Signal |
| Dielectric Material |
Nylon |
| ELV |
Compliant |
| Flammability Rating |
UL94 V-0 |
| Gender |
Male |
| Housing colour |
Black |
| Length |
72.77mm |
| Material |
Metal |
| Material (details) |
Housing material: steel · Application: Nylon |
| Mating Connector Lock |
Yes (With) |
| Mating Retention |
With |
| Mating Retention Type |
Jackscrew |
| Max Voltage Rating (AC) |
250v |
| Maximum Operating Temperature |
105°C |
| Minimum Operating Temperature |
-55°C |
| Misc Attribute |
AMPLIMITE HD-22 |
| Mount |
Free Hanging, Cable |
| No. of Rows |
3 |
| Number of Contacts |
62 |
| Number of pins |
62 |
| Number of Positions |
62 |
| Number of Rows |
3 |
| Operating Temperature Range |
-67 – 221 |
| Orientation |
Straight |
| Package Quantity |
1 |
| Package/Case |
Metal |
| Packaging |
Bulk |
| Packaging Method |
Package |
| Packaging Quantity |
1 |
| Plating |
Tin |
| Reach SVHC Compliant |
Unknown |
| RoHS Compliant |
Yes |
| Sealable |
No |
| Series |
AMPLIMITE HDP-22 |
| Shell Material |
Steel |
| Shell Size |
4 |
| Shielded |
Yes |
| Shielding |
Shielded |
| Termination |
Crimp |
| Termination Method to Wire & Cable |
Crimp |
| Type |
D-SUB pin strip |
| UL Flammability Rating |
UL 94V-0 |
| Width |
72.6mm |
| Wire/Cable Diameter |
0.562inch |