TE Connectivity 5747877-3 AMPLIMITE Screwlock Slidelock 9.47mm

MPN
5747877-3
Order Code
14-2744
Country of Origin
USA
Qty Unit Price (Ex VAT)
400+ £0.607
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 400
Despatched within 5 working days - 11,316 in stock

TE Connectivity's 5747877-3 is an AMPLIMITE connector featuring screwlock and slidelock mechanisms.

It has a width of 9.47mm, providing secure and stable connections.

This connector is typically used in electronic devices requiring robust and reliable connections.

It is suitable for applications in computer and telecommunications equipment.


Type Connector Hardware, Mounts, Locks & Retainers
Depth 4.75mm
Gender Female
Length 9.5mm
Mount Screw
Package Quantity 1
Packaging Bulk
Packaging Method Package
Packaging Quantity 1
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Series AMPLIMITE
Thread Size 4-40 UNC

Reviews

Be the first to submit a review

Trustpilot