TE Connectivity's 5747871-2 is a D-sub plug male connector with 9 positions.
It features a front metal shield for enhanced electromagnetic interference protection.
This standard connector is commonly used in telecommunications and computer peripherals.
The robust build ensures reliable performance in data and communication applications.
| Plug / Socket |
Plug |
| Mounting Type |
Board Mount |
| No. of Ways |
9 |
| Mounting Direction |
Vertical |
| Plating Material |
Tin |
| Centerline (Pitch) |
2.7432mm |
| Circuit Application |
Signal |
| Compatible With Approved Standards Products |
UL E28476 |
| Connector & Contact Terminates To |
Printed Circuit Board |
| Connector Profile |
Standard |
| Connector System |
Board-to-Board |
| Contact Base Material |
Brass |
| Contact Current Rating (Max) |
6 |
| Contact Finish Termination |
Tin (Sn) - with Nickel (Ni) barrier |
| Contact Gender |
MALE |
| Contact Mating Area Plating Material |
Gold (Au) |
| Contact Mating Area Plating Material Thickness |
30 |
| Contact Shape & Form |
Round |
| Dielectric Withstanding Voltage |
1000VAC |
| Housing Material |
Thermoplastic |
| Insulator Color |
BLACK |
| Insulator Material |
POLYETHYLENE |
| Mating Contact Row Spacing |
0.112 |
| Mating Retention |
Without |
| Maximum Operating Temperature |
105 |
| Minimum Operating Temperature |
-55 |
| Mounting Style |
STRAIGHT |
| Number Of PCB Rows |
2 |
| Number of Rows |
2 |
| Operating Temperature Range |
-67 – 221 |
| Packaging Method |
Tube |
| Packaging Quantity |
17 |
| PCB Mount Retention |
With |
| PCB Mount Retention Type |
Mounting Hole |
| PCB Thickness (Recommended) |
.062 – .093 |
| Plating Thickness |
30u |
| Primary Product colour |
Black |
| Rated Current (Signal) |
6 |
| Reliability |
COMMERCIAL |
| Row-to-Row Spacing |
.112 |
| Termination Method to PCB |
Through Hole - Solder |
| Termination Post & Tail Length |
.125 |
| Termination Type |
SOLDER |
| Total Number of Contacts |
9 |
| Type |
D-Shaped Connectors |
| UL Flammability Code |
94V-0 |
| UL Flammability Rating |
UL 94V-0 |