TE Connectivity 5747845-4 AMPLIMIT D-Sub Connector DB15 Female Unshrouded

MPN
5747845-4
Order Code
14-2611
Country of Origin
Mexico
Qty Unit Price (Ex VAT)
30+ £5.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 30
Despatched within 5 working days - 72 in stock

The TE Connectivity 5747845-4 AMPLIMIT D Sub Connector DB15 features a female unshrouded design.

It provides reliable connectivity with 15 positions, commonly utilised in communication and computer interfaces.

Its durable construction ensures dependable performance in various data signal applications.

The connector is widely used in commercial and industrial settings requiring robust and efficient data transmission.


Type D-Shaped Connectors
Plug / Socket Receptacle
Mounting Type Board Mount
No. of Ways 15
Mounting Direction Right Angle
Plating Material Tin
Centerline (Pitch) 2.7432mm
Circuit Application Signal
Connector & Contact Terminates To Printed Circuit Board
Connector Profile Standard
Connector System Board-to-Board
Contact Base Material Phosphor Bronze
Contact Current Rating (Max) 6
Contact Finish Termination Tin (Sn)
Contact Gender FEMALE
Contact Mating Area Plating Material Gold (Au)
Contact Mating Area Plating Material Thickness 30
Contact Shape & Form Round
Dielectric Withstanding Voltage 1000VAC
Housing Material Thermoplastic
Insulator Color BLACK
Insulator Material THERMOPLASTIC
Mating Contact Row Spacing 0.112
Mating Retention With
Mating Retention Type Threaded Insert, 4-40 UNC
Maximum Operating Temperature 105
Minimum Operating Temperature -55
Mounting Style RIGHT ANGLE
Number Of PCB Rows 2
Number of Rows 2
Operating Temperature Range -67 – 221
Packaging Method Box
Packaging Quantity 104
PCB Mount Alignment With
PCB Mount Retention With
PCB Mount Retention Type Boardlock
PCB Thickness (Recommended) .062
Plating Thickness 30u
Primary Product colour Black
Reliability COMMERCIAL
Row-to-Row Spacing .112
Termination Method to PCB Through Hole - Solder
Termination Post & Tail Length .125
Termination Type SOLDER
Total Number of Contacts 15
UL Flammability Code 94V-0
UL Flammability Rating UL 94V-0

Reviews

Be the first to submit a review

Trustpilot