The TE Connectivity 5747844-5 AMPLIMITE D Sub Connector is a female, unshrouded component known for its reliability and precision.
It features 15 positions and is often used in data communication applications.
Its robust construction ensures durability in various electronic systems.
Typical applications include computer interfaces and network connections within industrial environments.
| Type |
D-Shaped Connectors |
| Centerline (Pitch) |
2.7432mm |
| Circuit Application |
Signal |
| Connector & Contact Terminates To |
Printed Circuit Board |
| Connector & Housing Type |
Receptacle |
| Connector Mounting Type |
Board Mount |
| Connector Profile |
Standard |
| Connector System |
Board-to-Board |
| Contact Base Material |
Phosphor Bronze |
| Contact Current Rating (Max) |
6 |
| Contact Mating Area Plating Material |
Gold Flash |
| Contact Shape & Form |
Round |
| Housing Material |
Thermoplastic |
| Mating Retention |
With |
| Mating Retention Type |
Female Screwlocks, Fixed |
| Number of Positions |
9 |
| Number of Rows |
2 |
| Operating Temperature Range |
-67 – 221 |
| Packaging Method |
Package |
| Packaging Quantity |
130 |
| PCB Contact Termination Area Plating Material |
Tin |
| PCB Mount Alignment |
With |
| PCB Mount Orientation |
Right Angle |
| PCB Mount Retention |
With |
| PCB Mount Retention Type |
Boardlock |
| PCB Thickness (Recommended) |
.062 |
| Primary Product Color |
Black |
| Row-to-Row Spacing |
.112 |
| Shell Plating Material |
Tin |
| Termination Method to PCB |
Through Hole - Solder |
| Termination Post & Tail Length |
.125 |
| UL Flammability Rating |
UL 94V-0 |
To use this facility please Sign In.
Sign In