TE Connectivity 5747099-5 AMPLIMITE Cable Clamp Kit RFI/EMI Shielded

MPN
5747099-5
EAN-13
2050006856093
Order Code
07-4675
Country of Origin
Mexico

Discontinued


TE Connectivity produces the AMPLIMITE RFI/EMI Shielded Hardware, model 5747099-5, which is used for reducing electromagnetic interference in d-sub plug enclosures. This shielded connector enclosure is typically utilised in applications requiring secure and reliable connections, such as telecommunications or computing equipment. Its robust design ensures durability and protection against environmental factors.
Type Connector Strain Relief
Orientation Straight
Number of Contacts 15
Material Thermoplastic
Body Material Thermoplastic
Colour Silver
Compatible Insulation Diameter Range .3
Depth 48.51mm
ELV Compliant
Height 15.74mm
Length 39.24mm
Misc Attribute TE AMP AMPLIMITE RFI/EMI Shielded Hardware
Number of Positions 15
Operating Temperature Range -67 – 185
Package Quantity 1
Package/Case Metal
Packaging Bulk
Packaging Method Kit
Packaging Quantity 1
Packaging Type Bag
Plating Copper, Metal, Thermoplastic
Plug / Socket Plug
Primary Product Material Thermoplastic
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Series AMPLIMITE
Shell Material Thermoplastic
Shell Size A
Shielded Yes
Shielding Shielded
Thread Size 4-40
Wire/Cable Diameter 0.3inch
Wire/Cable Type Round

Trustpilot