TE Connectivity 5746879-1 D-Sub Tools HDF Fillister Head Screw

MPN
5746879-1
Order Code
14-6646
Country of Origin
China
Qty Unit Price (Ex VAT)
400+ £0.378
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 400
Despatched within 5 working days - 947 in stock

The TE Connectivity 5746879-1 is a D-Sub tool featuring a fillister head screw designed for secure electronic connections.

It ensures robust mechanical performance critical in data communication applications.

Its durable construction is ideal for use in harsh industrial environments.

This tool is commonly employed in aerospace and electromagnetic compatibility testing setups.


Type Connector Hardware, Mounts, Locks & Retainers
Mounting Type BackShell Mounting
Plating Material Tin
ELV Compliant
Length 0.3inch
Mount Screw
Package Quantity 1
Packaging Bulk
Packaging Method Package
Packaging Quantity 1
RoHS Compliant Yes
Series AMPLIMITE
Thread Size 4-40

Reviews

Be the first to submit a review

Trustpilot