TE Connectivity 5746613-3 Connector DIP 16 Contacts 2 Rows Male Straight

MPN
5746613-3
Order Code
14-3462
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
40+ £4.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 40
Available to back orderBack order, lead time 4 months

The TE Connectivity 5746613-3 is a DIP connector featuring 16 contacts arranged in 2 straight rows.

It is designed with a male orientation suitable for circuit board applications.

This connector is typically used in electronic and communication devices where reliable board-to-board connections are required.

Its robust design ensures secure and stable connections for various industrial applications.


Pitch 2.54mm
No. of Rows 2
No. of Ways 16
Approvals UL
Board Standoff No (Without)
Circuit Application Signal
Color Black
Compatible Insulation Diameter Range .032 – .042
Compatible With Agency/Standards Products CSA
Compatible With Approved Standards Products UL E28476
Connector & Contact Terminates To Wire & Cable
Connector & Housing Type Plug
Connector Height .253
Connector Length .888
Connector Mounting Type Board Mount
Connector Product Type Connector Assembly
Connector System Wire-to-Board
Connector Width .278
Contact Base Material Phosphor Bronze
Contact Current Rating 1a
Contact Current Rating (Max) 1
Contact Gender Male
Contact Layout Inline
Contact Material Bronze
Contact Mating Area Plating Material Thickness 100
Contact Plating Gold, Tin
Contact Type Pin
Current Rating 1a
Depth 10.66mm
Flammability Rating UL94 V-0
Gender Male
Height 0.253inch
Housing Color Black
Insulation Diameter 1.07mm
Insulation Resistance 5000
Length 22.56mm
Mating Alignment With
Mating Alignment Type Polarization
Mating Retention Without
Maximum Operating Temperature 105°C
Minimum Operating Temperature -65°C
Mount Through Hole, Cable
Number of Contacts 16
Number of Positions 16
Number of Rows 2
Operating Temperature Range -85 – 221
Operating Voltage 250
Orientation Right Angle
Package Quantity 288
Packaging Tray
Packaging Method Box & Tray
Packaging Quantity 288
Panel Mount Feature Without
PCB Contact Termination Area Plating Material Tin
PCB Contact Termination Area Plating Material Thickness 100 – 200
PCB Mount Alignment Without
PCB Mount Orientation Vertical
PCB Mount Retention Without
PCB Mounting Orientation Vertical
PCB Thickness 3.18mm
PCB Thickness (Recommended) .125
Primary Product colour Black
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Row Spacing 0.1inch
Row-to-Row Spacing .1
Series AMP-LATCH
Shrouded No (Without)
Tail Length 0.155inch
Termination Solder
Termination Method to PCB Through Hole - Solder
Termination Method to Wire & Cable Insulation Displacement (IDC)
Termination Post & Tail Length .155
Type Ribbon Cable Connectors
UL Flammability Rating UL 94V-0
UL Rating Recognized
Width 0.278inch
Wire Gauge (Max) 30AWG
Wire Gauge (Min) 26AWG
Wire Size 101 – 296
Wire/Cable Gauge 26AWG

Reviews

Be the first to submit a review

Trustpilot