TE Connectivity's 5746613-1 is an 8-position DIP male shrouded plug, designed with a cover for secure connections.
It provides reliable interconnections in electronic assemblies and equipment.
This part is typically used in applications requiring durable and protected connector interfaces.
The shrouded design offers protection against accidental contact and ensures alignment.
| Type |
Ribbon Cable Connectors |
| Number of Rows |
2 |
| Gender |
Male |
| Approvals |
UL |
| Board Standoff |
No (Without) |
| Centerline (Pitch) |
2.54mm |
| Circuit Application |
Signal |
| Color |
Black |
| Compatible Insulation Diameter Range |
.032 – .042 |
| Compatible With Agency/Standards Products |
CSA |
| Compatible With Approved Standards Products |
UL E28476 |
| Connector & Contact Terminates To |
Wire & Cable |
| Connector & Housing Type |
Plug |
| Connector Height |
.253 |
| Connector Length |
.488 |
| Connector Mounting Type |
Board Mount |
| Connector Product Type |
Connector Assembly |
| Connector System |
Wire-to-Board |
| Connector Width |
.278 |
| Contact Base Material |
Phosphor Bronze |
| Contact Current Rating |
1a |
| Contact Current Rating (Max) |
1 |
| Contact Gender |
Male |
| Contact Layout |
Inline |
| Contact Material |
Bronze |
| Contact Mating Area Plating Material Thickness |
100 |
| Contact Plating |
Gold |
| Contact Type |
Pin |
| Current Rating |
1a |
| Depth |
10.66mm |
| ELV |
Compliant |
| Flammability Rating |
UL94 V-0 |
| Height |
0.253inch |
| Housing Color |
Black |
| Insulation Diameter |
1.07mm |
| Insulation Resistance |
5000 |
| Lead Free |
Lead Free |
| Length |
12.4mm |
| Mating Alignment |
With |
| Mating Alignment Type |
Polarization |
| Mating Retention |
Without |
| Max Operating Temperature |
105°C |
| Min Operating Temperature |
-65°C |
| Mount |
Through Hole, Cable |
| Number of Contacts |
8 |
| Number of Positions |
8 |
| Operating Temperature Range |
-85 – 221 |
| Operating Voltage |
250 |
| Orientation |
Right Angle |
| Package Quantity |
288 |
| Packaging |
Tray |
| Packaging Method |
Box & Tray |
| Packaging Quantity |
288 |
| Panel Mount Feature |
Without |
| PCB Contact Termination Area Plating Material |
Tin |
| PCB Contact Termination Area Plating Material Thickness |
100 – 200 |
| PCB Mount Alignment |
Without |
| PCB Mount Orientation |
Vertical |
| PCB Mount Retention |
Without |
| PCB Mounting Orientation |
Vertical |
| PCB Thickness |
3.18mm |
| PCB Thickness (Recommended) |
.125 |
| Pitch |
2.54mm |
| Primary Product colour |
Black |
| Radiation Hardening |
No |
| Reach SVHC Compliant |
Unknown |
| RoHS Compliant |
Yes |
| Row Spacing |
0.1inch |
| Row-to-Row Spacing |
.1 |
| Series |
AMP-LATCH |
| Shrouded |
No (Without) |
| Tail Length |
0.155inch |
| Termination |
Solder |
| Termination Method to PCB |
Through Hole - Solder |
| Termination Method to Wire & Cable |
Insulation Displacement (IDC) |
| Termination Post & Tail Length |
.155 |
| UL Flammability Rating |
UL 94V-0 |
| UL Rating |
Recognized |
| Width |
0.278inch |
| Wire Gauge (Max) |
30AWG |
| Wire Gauge (Min) |
26AWG |
| Wire Size |
101 – 296 |
| Wire/Cable Gauge |
26AWG |
To use this facility please Sign In.
Sign In