TE Connectivity 5745652-1 AMPLIMITE HD-20 D-Sub Housing 15 Pins Zinc 90°

Image Representative of Range

TE Connectivity 5745652-1 AMPLIMITE HD-20 D-Sub Housing 15 Pins Zinc 90°

MPN
5745652-1
EAN-13
2050002855168
Order Code
07-4673
Country of Origin
USA
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £21.39 £21.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The TE Connectivity AMPLIMITE HD-20 (HDP-20) 5745652-1 is a D-SUB housing featuring a diecast zinc construction with a 90° orientation and a silver finish. This enclosure accommodates 15 pins, providing robust protection and connectivity for electronic connections. Typical applications include securing connections in computing, telecommunications, and industrial equipment.
Type D-SUB housing
Mounting Type BackShell Mounting
No. of Ways 15
Mounting Direction 90 Degree
Connection Angle 90°
Plating Material Silver
Body Material ZINC ALLOY
Cable diameter (details) 10.92mm
Case Material Diecast zinc
Color Silver
Compatible Insulation Diameter Range .43
Depth 32.63mm
Factory colour Silver
Length 58.7mm
Material Metal
Mating Connector Lock Yes (With)
Maximum Operating Temperature 105°C
Minimum Operating Temperature -55°C
Misc Attribute AMPLIMITE HD-20 (HDP-20)
Number of Contacts 9
Number of pins 15
Number of Positions 15
Operating Temperature Range -67 – 221
Orientation Straight
Package Quantity 1
Package/Case Metal
Packaging Bag
Packaging Method Bag
Packaging Quantity 1
Plating Copper
Primary Product Material Zinc
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Series AMPLIMITE
Shell Material ZINC DIE CAST
Shell Size A
Shielded Yes
Shielding Shielded
Strain Relief Yes (With)
Thread Size 4-40
Wire/Cable Diameter 0.43inch
Wire/Cable Type Round

Reviews

Be the first to submit a review

Trustpilot