TE Connectivity 5745563-3 D-Sub Tools Female Metal Plastic Chromed

MPN
5745563-3
Order Code
14-2716
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
60+ £2.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 60
Available to back orderBack order, lead time 4 months

The TE Connectivity 5745563-3 is a D-sub tool designed for handling female connectors with metal and plastic components.

This tool features a chromed finish for durability and corrosion resistance.

It is commonly used in electronic and industrial applications for assembling and maintaining D-sub connector systems.

The product ensures reliable performance and longevity in demanding environments.


Type Connector Hardware, Mounts, Locks & Retainers
Contact Plating Zinc
Depth 4.75mm
Gender Female
Length 0.438inch
Material Steel
Mount Screw
Package Quantity 1
Packaging Bulk
Packaging Method Kit
Packaging Quantity 1
Plug / Socket Socket
Product Length .438
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Series AMPLIMITE HDE-20
Thread Size 4-40

Reviews

Be the first to submit a review

Trustpilot