TE Connectivity 5745410-1 AMPLIMITE Plug DB9 Male Unshrouded Connector

MPN
5745410-1
Order Code
14-2621
Country of Origin
Mexico
Qty Unit Price (Ex VAT)
34+ £6.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 34
Despatched within 5 working days - 102 in stock

TE Connectivity 5745410-1 is a male unshrouded DB9 plug.

It features standard density with solder cup terminations.

This connector is typically used in data communication and interface applications.

It is known for its reliable performance in serial connections.


Plug / Socket Plug
Mounting Direction Straight
Approvals UL, CSA
Body Material Metal, Steel
Circuit Application Signal
Colour Black
Contact Material Brass
Contact Plating Gold, Tin
Contact Post Length 0.125inch
Contact Shape Square
Contact Type Signal
Depth 12.54mm
Dielectric Material Nylon
ELV Compliant
Flammability Rating UL94 V-0
Gender Male
Housing Colour Black
Lead Length 3.175mm
Length 30.81mm
Material Metal
Mating Connector Lock No (Without)
Max Supply Voltage (AC) 250v
Max Supply Voltage (DC) 250v
Max Voltage Rating (AC) 250v
Max Voltage Rating (DC) 250.25kV
Maximum Operating Temperature 105°C
Minimum Operating Temperature -55°C
Mount Through Hole
Number of Contacts 9
Number of Ports 1
Number of Positions 9
Number of Rows 2
Orientation Straight
Package Quantity 17
Package/Case Metal
Packaging Rail/Tube
PCB Mount Retention Without
PCB Mounting Orientation Vertical
PCB Thickness 2.36mm
Pitch 0.109inch
Plating Tin
Preloaded Yes
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Row Spacing 2.8448mm
Sealable No (Without)
Series AMPLIMITE HDP-20
Shell Material Steel
Shell Size 1
Shielding Unshielded
Termination Solder
Voltage Rating 125v
Voltage Rating (AC) 250v
Width 0.689inch

Reviews

Be the first to submit a review

Trustpilot